GD5F1GQ5REY2GY

GigaDevice
363-GD5F1GQ5REY2GY
GD5F1GQ5REY2GY

Mfr.:

Description:
NAND Flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 4800   Multiples: 4800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,16 € 15.168,00 €

Product Attribute Attribute Value Select Attribute
GigaDevice
Product Category: NAND Flash
SMD/SMT
WSON-8
1 Gbit
SPI
1.7 V
2 V
Tray
Brand: GigaDevice
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Maximum Clock Frequency: 120 MHz
Product Type: NAND Flash
Factory Pack Quantity: 4800
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0