IS37SML01G1-LLI

ISSI
870-IS37SML01G1-LLI
IS37SML01G1-LLI

Mfr.:

Description:
NAND Flash 1G 3.3V 104MHz Serial NAND Flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28
Can Dispatch Immediately
On Order:
1.440
Expected 10/22/2026
2.880
TBD
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,04 € 9,04 €
8,40 € 84,00 €
8,15 € 203,75 €
7,96 € 398,00 €
7,59 € 759,00 €
7,40 € 1.850,00 €

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: NAND Flash
RoHS:  
SMD/SMT
WSON-8
IS37SML01G1
1 Gbit
SPI
128 M x 8
Asynchronous
8 bit
2.7 V
3.6 V
20 mA
- 40 C
+ 85 C
Active Read Current - Max: 20 mA
Brand: ISSI
Maximum Clock Frequency: 104 MHz
Moisture Sensitive: Yes
Product Type: NAND Flash
Factory Pack Quantity: 480
Subcategory: Memory & Data Storage
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

IS37SM Flash Memory Devices

ISSI IS37SM Flash Memory Devices are 1Gb/2Gb devices that are based on the standard parallel NAND Flash. These SLC SPI-NAND memory devices provide an advanced write protection mechanism for data security, such as software write protection with a block lock register. The IS37SM Flash memory devices feature Single-Level Cell (SLC) technology, user-selectable internal 8-bit ECC, and first page auto-load on power up. These devices include ten pages of One-Time Programmable (OTP) Flash memory area and offer 10 years of data retention. The IS37SM Flash memory devices are ideal for systems that require a minimum pin count.