GD5F1GQ5UEYIGY

GigaDevice
363-GD5F1GQ5UEYIGY
GD5F1GQ5UEYIGY

Mfr.:

Description:
NAND Flash

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4.800
Expected 6/22/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,61 € 3,61 €
3,37 € 33,70 €
3,27 € 81,75 €
3,20 € 160,00 €
3,12 € 312,00 €
3,02 € 755,00 €
2,95 € 1.475,00 €
2,87 € 2.870,00 €
1,96 € 4.900,00 €

Product Attribute Attribute Value Select Attribute
GigaDevice
Product Category: NAND Flash
RoHS:  
SMD/SMT
WSON-8
1 Gbit
SPI
128 M x 8
Synchronous
8 bit
2.7 V
3.6 V
30 mA
- 40 C
+ 85 C
Tray
Active Read Current - Max: 40 mA
Brand: GigaDevice
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Clock Frequency: 120 MHz
Moisture Sensitive: Yes
Product Type: NAND Flash
Speed: 400 us
Factory Pack Quantity: 4800
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329090
USHTS:
8542320051
ECCN:
3A991.b.1.a

GD25 SPI NOR Flash Memory

GigaDevice GD25 SPI NOR Flash Memory delivers high-performance and security features for diverse design requirements of various applications.