IS37SMW01G8B-JJLI

ISSI
870-IS37SMW01G8BJJLI
IS37SMW01G8B-JJLI

Mfr.:

Description:
NAND Flash 1Gb, 8bit ECC, 8-contact WSON 8x6mm, 1.8V, RoHS, IT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 155

Stock:
155 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,31 € 9,31 €
8,66 € 86,60 €
8,39 € 209,75 €
8,20 € 410,00 €
7,81 € 781,00 €
7,62 € 1.905,00 €

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: NAND Flash
RoHS:  
SMD/SMT
WSON-8
1 Gbit
SPI
64 M x 16
1.7 V
1.95 V
18 mA
- 40 C
+ 85 C
Active Read Current - Max: 18 mA
Brand: ISSI
Maximum Clock Frequency: 104 MHz
Moisture Sensitive: Yes
Product Type: NAND Flash
Factory Pack Quantity: 480
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

IS37SM Flash Memory Devices

ISSI IS37SM Flash Memory Devices are 1Gb/2Gb devices that are based on the standard parallel NAND Flash. These SLC SPI-NAND memory devices provide an advanced write protection mechanism for data security, such as software write protection with a block lock register. The IS37SM Flash memory devices feature Single-Level Cell (SLC) technology, user-selectable internal 8-bit ECC, and first page auto-load on power up. These devices include ten pages of One-Time Programmable (OTP) Flash memory area and offer 10 years of data retention. The IS37SM Flash memory devices are ideal for systems that require a minimum pin count.