Rectron Bipolar Transistors - BJT

Results: 72
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Rectron Bipolar Transistors - BJT SOT23 NPN 0.6A 40V G enPur 148.816In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 NPN Single 100 mA 40 V 60 V 6 V 800 mV 200 mW 250 MHz + 150 C Reel, Cut Tape, MouseReel

Rectron Bipolar Transistors - BJT Gen Pur Trans PNP,0.8A,45V 12.997In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 PNP Single 500 mA 45 V 50 V 5 V 700 mV 300 mW 100 MHz - 55 C + 150 C BC8 Reel, Cut Tape, MouseReel
Rectron Bipolar Transistors - BJT NPN 0.6A 40V Gen Pur 739In Stock
Min.: 1
Mult.: 1
No
Si Through Hole TO-92-3 NPN Single 600 mA 40 V 60 V 6 V 750 mV 600 mW 250 MHz - 55 C + 150 C 2N440 Bulk

Rectron Bipolar Transistors - BJT Gen Pur Trans NPN,0.1A,45V 986In Stock
30.000Expected 5/19/2026
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 NPN Single 100 mA 45 V 50 V 6 V 600 mV 250 mW 100 MHz - 55 C + 150 C BC8 Reel, Cut Tape, MouseReel

Rectron Bipolar Transistors - BJT NPN 0.8A 45V Gen Pur 13.620In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 NPN Single 500 mA 50 V 45 V 5 V 700 mV 250 mW 100 MHz - 55 C + 150 C BC8 Reel, Cut Tape, MouseReel

Rectron Bipolar Transistors - BJT SOT23,PNP,0.1A,45V,L owNoise 3.504In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23 PNP 100 mA 50 V 50 V 5 V 650 mV 250 mW 100 MHz - 55 C + 150 C BC8 Reel, Cut Tape

Rectron Bipolar Transistors - BJT Ep Trans NPN,0.1A,30V 2.264In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 NPN Single 100 mA 30 V 30 V 5 V 600 mV 250 mW 100 MHz - 55 C + 150 C BC8 Reel, Cut Tape, MouseReel
Rectron Bipolar Transistors - BJT NPN 0.6A 160V 6.543In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-92-3 NPN Single 600 mA 160 V 180 V 6 V 200 mV 625 mW 100 MHz - 55 C + 150 C Bulk

Rectron Bipolar Transistors - BJT SOT23,NPN,0.8A,45V,G enPur 51In Stock
36.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23 NPN 500 mA 50 V 5 V 700 mV 250 mW 100 MHz - 55 C + 150 C BC8 Reel, Cut Tape

Rectron Bipolar Transistors - BJT Ep Trans NPN,0.1A,65V 10.005In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 NPN Single 100 mA 65 V 80 V 6 V 600 mV 250 mW 100 MHz - 55 C + 150 C BC8 Reel, Cut Tape, MouseReel

Rectron Bipolar Transistors - BJT Transistor PNP 2.855In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 PNP Single 100 mA 65 V 80 V 5 V 500 mV 200 mW 100 MHz - 55 C + 150 C BC8 Reel, Cut Tape, MouseReel

Rectron Bipolar Transistors - BJT SOT23,NPN,0.2A,40V,GenPur 50.119In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 NPN Single 200 mA 40 V 60 V 6 V 300 mV 200 mW 300 MHz + 150 C Reel, Cut Tape, MouseReel
Rectron Bipolar Transistors - BJT PNP 0.6A 150V Transistor 899In Stock
8.000Expected 7/3/2026
Min.: 1
Mult.: 1
Reel: 2.000

Si Through Hole TO-92-3 PNP Single 600 mA 150 V 160 V 5 V 500 mV 625 mW 300 MHz - 55 C + 150 C 2N Ammo Pack
Rectron Bipolar Transistors - BJT NPN 1A 40V Gen Pur 27.676In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-92-3 NPN Single 600 mA 40 V 75 V 6 V 1 V 500 mW 300 MHz - 55 C + 150 C PN2 Bulk
Rectron Bipolar Transistors - BJT TO-92,NPN,0.2A,60V,GenPur 8.236In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Si Through Hole TO-92-3 NPN Single 200 mA 40 V 60 V 6 V 300 mV 625 mW 300 MHz - 65 C + 150 C Ammo Pack
Rectron Bipolar Transistors - BJT TO92 NPN 1A 40V GenP ur 9.943In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Si Through Hole TO-92-3 NPN Single 40 V 75 V 6 V 1 V 625 mW 300 MHz - 55 C + 150 C Ammo Pack
Rectron 2N2907A
Rectron Bipolar Transistors - BJT TO-18 5.122In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Si Through Hole TO-18-3 PNP Single 600 mA 60 V 60 V 5 V 2.6 V 400 mW 200 MHz - 65 C + 200 C Ammo Pack

Rectron Bipolar Transistors - BJT SOT23 PNP 0.2A 40V G enPur 11.293In Stock
27.000Expected 8/14/2026
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 PNP Single 200 mA 40 V 60 V 6 V 400 mV 225 mW 250 MHz + 150 C Reel, Cut Tape, MouseReel

Rectron Bipolar Transistors - BJT SOT23 PNP 0.5A 150V HighVolt 11.983In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 PNP Single 600 mA 150 V 160 V 5 V 200 mV 300 mW 300 MHz - 55 C + 150 C Reel, Cut Tape, MouseReel
Rectron Bipolar Transistors - BJT NPN,0.5A,80V GenPur 9.009In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Si Through Hole TO-92-3 NPN Single 500 mA 80 V 80 V 4 V 250 mV 625 mW 100 MHz - 55 C + 150 C MPSA Ammo Pack
Rectron MPSA42
Rectron Bipolar Transistors - BJT TO92 NPN 0.5A 300V H ighVolt 10.922In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Si Through Hole TO-92-3 NPN Ammo Pack
Rectron Bipolar Transistors - BJT SOT23,PNP,0.1A,80V,220-475HFE Non-Stocked Lead-Time 11 Weeks
Min.: 18.000
Mult.: 3.000
Reel: 3.000
Si SMD/SMT SOT-23-3 PNP Single 100 mA 65 V 80 V 5 V 500 mV 200 mW 100 MHz + 150 C Reel
Rectron Bipolar Transistors - BJT TO-39 Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 500

Si Through Hole TO-39-3 NPN Single 800 mA 40 V 75 V 6 V 1 V 800 mW 300 MHz - 65 C + 200 C Ammo Pack
Rectron Bipolar Transistors - BJT NPN Silicon Planar Transistor Non-Stocked
Min.: 3.000
Mult.: 3.000

Si Through Hole TO-39-3 NPN Single 1 A 80 V 140 V 7 V 500 mV 5 W - 65 C + 200 C Bulk
Rectron Bipolar Transistors - BJT TO-92 Non-Stocked
Min.: 50.000
Mult.: 10.000
Reel: 10.000

Si Through Hole TO-92-3 PNP Single 40 V 40 V 5 V 400 mV 625 mW 250 MHz - 65 C + 150 C Ammo Pack