MPSA42

Rectron
583-MPSA42
MPSA42

Mfr.:

Description:
Bipolar Transistors - BJT TO92 NPN 0.5A 300V H ighVolt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.922

Stock:
10.922 Can Dispatch Immediately
Quantities greater than 10922 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,54 € 0,54 €
0,328 € 3,28 €
0,214 € 21,40 €
0,158 € 79,00 €
0,144 € 144,00 €
Full Ammo Pack (Order in multiples of 2000)
0,121 € 242,00 €
0,11 € 440,00 €
0,10 € 1.000,00 €
0,091 € 2.184,00 €

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Bipolar Transistors - BJT
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-92-3
NPN
Ammo Pack
Brand: Rectron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CNHTS:
8541210000
USHTS:
8541210095
MXHTS:
85412101
ECCN:
EAR99

FEATURED PRODUCTS
RECTRON