BC846-T

Rectron
583-BC846
BC846-T

Mfr.:

Description:
Bipolar Transistors - BJT Ep Trans NPN,0.1A,65V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.321

Stock:
8.321 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,389 € 0,39 €
0,266 € 2,66 €
0,168 € 16,80 €
0,105 € 52,50 €
0,077 € 77,00 €
Full Reel (Order in multiples of 3000)
0,068 € 204,00 €
0,058 € 348,00 €
0,051 € 459,00 €
0,046 € 1.104,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Bipolar Transistors - BJT
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SOT-23-3
NPN
Single
100 mA
65 V
80 V
6 V
600 mV
250 mW
100 MHz
- 55 C
+ 150 C
BC8
Reel
Cut Tape
MouseReel
Brand: Rectron
Continuous Collector Current: 100 mA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Part # Aliases: BC846
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
KRHTS:
8541219000
MXHTS:
8541210100
ECCN:
EAR99

FEATURED PRODUCTS
RECTRON