PN2222A-B

Rectron
583-PN2222A-T
PN2222A-B

Mfr.:

Description:
Bipolar Transistors - BJT NPN 1A 40V Gen Pur

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27.662

Stock:
27.662 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,421 € 0,42 €
0,314 € 3,14 €
0,178 € 17,80 €
0,12 € 60,00 €
0,064 € 64,00 €
0,059 € 147,50 €
0,057 € 285,00 €
0,053 € 530,00 €

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Bipolar Transistors - BJT
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-92-3
NPN
Single
600 mA
40 V
75 V
6 V
1 V
500 mW
300 MHz
- 55 C
+ 150 C
PN2
Bulk
Brand: Rectron
Continuous Collector Current: 600 mA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 5000
Subcategory: Transistors
Part # Aliases: PN2222A
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541500000
CNHTS:
8541210000
USHTS:
8541210075
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99

FEATURED PRODUCTS
RECTRON