5100 Schottky Diodes & Rectifiers

Results: 115
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Diodes Incorporated Schottky Diodes & Rectifiers 5.0A 100V LFF 46.409In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Rectifiers SMD/SMT PowerDI5-3 Single Dual Common Anode Si 5 A 100 V 890 mV 120 A 200 uA - 65 C + 150 C PDS5100 Reel, Cut Tape, MouseReel


Diodes Incorporated Schottky Diodes & Rectifiers Schottky Rectifier 12.545In Stock
Min.: 1
Mult.: 1
Reel: 2.500
Schottky Rectifiers SMD/SMT Single Dual Anode Si 5 A 100 V 590 mV 80 A 3 uA - 55 C + 175 C Reel, Cut Tape


Diodes Incorporated Schottky Diodes & Rectifiers Schottky Rectifier PDI5 T&R 5K 9.875In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Rectifiers SMD/SMT PowerDI5-3 Single Dual Anode Si 5 A 100 V 790 mV 120 A 200 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers 5A 100V SCHOTTKY RECTIFIER 28.078In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Schottky Rectifiers SMD/SMT SO-8FL-4 Single Si 5 A 100 V 760 mV 75 A 3 uA - 55 C + 175 C MBR5100MFS AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse Schottky Diodes & Rectifiers 5A 100V TO-277B 5.692In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Rectifiers SMD/SMT TO-277B-2 Single Si 5 A 100 V 690 mV 120 A 60 uA - 55 C + 150 C DST Reel, Cut Tape, MouseReel
GeneSiC Semiconductor Schottky Diodes & Rectifiers 100V - 35A Schottky Rectifier 179In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Stud Mount DO-4 Single Si 35 A 100 V 880 mV 600 A 1 uA - 55 C + 150 C MBR35 Bulk
Comchip Technology Schottky Diodes & Rectifiers DIODE SCHOTTKY 100V 5A DO-27 2.921In Stock
Min.: 1
Mult.: 1
Reel: 1.200

Schottky Rectifiers Through Hole DO-27-2 Single Si 5 A 100 V 810 mV 125 A 500 uA - 50 C + 150 C Ammo Pack
Taiwan Semiconductor Schottky Diodes & Rectifiers 5A, 100V, Schottky Rectifier 995In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole ITO-220-2 Si Tube
Micro Commercial Components (MCC) Schottky Diodes & Rectifiers 5A SCHOTTKY RECTIFIER 2.250In Stock
Min.: 1
Mult.: 1
Reel: 2.500
Schottky Rectifiers SMD/SMT DPAK-3 (TO-252-3) Single Si 5 A 100 V 730 mV 100 A 3.5 uA - 55 C + 175 C MBRD5100HL Reel, Cut Tape, MouseReel

Comchip Technology Schottky Diodes & Rectifiers SCHOTTKY 5A 100V DO-201AD ROHS 1.075In Stock
Min.: 1
Mult.: 1
Reel: 1.200

Schottky Rectifiers Through Hole Single Si 5 A 100 V 850 mV 125 A 500 uA - 65 C + 150 C SB5100E Reel, Cut Tape
Taiwan Semiconductor Schottky Diodes & Rectifiers 15A 100V Schottky Re ctifier 1.187In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-3 Dual Anode Common Cathode Si 15 A 100 V 920 mV 150 A 100 uA - 65 C + 150 C Tube
Diodes Incorporated Schottky Diodes & Rectifiers 5.0A 100V LFF 32.429In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Rectifiers SMD/SMT PowerDI5-3 Single Dual Anode Si 5 A 100 V 800 mV 250 A 3.5 uA - 65 C + 175 C PDS5100H Reel, Cut Tape, MouseReel
Central Semiconductor Schottky Diodes & Rectifiers Schottky Rectifier 1.988In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT SMC (DO-214AB) Single Si 5 A 100 V 900 mV 100 A 50 uA - 65 C + 175 C Reel, Cut Tape, MouseReel
Microchip Technology Schottky Diodes & Rectifiers Small-Signal Schottky 3.443In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Rectifiers SMD/SMT PowerMITE3 Single Dual Anode Si 5 A 100 V 840 mV 100 A 200 uA - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers 15 Amp 100V Schottky Rectifier 34.153In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Rectifiers SMD/SMT TO-277-3 Single Si 15 A 100 V 613 mV 250 A 28 uA - 55 C + 150 C FSV15100V Reel, Cut Tape, MouseReel
Taiwan Semiconductor Schottky Diodes & Rectifiers 15A, 100V, Schottky Rectifier 4.459In Stock
Min.: 1
Mult.: 1
Reel: 4.500

Schottky Rectifiers SMD/SMT DPAK-3 (TO-252-3) Single Si 15 A 100 V 810 mV 450 A 10 uA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated Schottky Diodes & Rectifiers 100V 5A 1.674In Stock
3.600Expected 3/25/2026
Min.: 1
Mult.: 1
Reel: 1.200

Schottky Rectifiers Through Hole DO-201AD-2 Single Si 5 A 100 V 800 mV 150 A 500 uA - 65 C + 150 C SB5100 Reel, Cut Tape
onsemi NRTS15100PFST3G
onsemi Schottky Diodes & Rectifiers 15A 100V TRENCH SCHOTTKY IN TO-277 PACKAGE 5.000In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si NRTS15100PFS Reel, Cut Tape
Diodes Incorporated Schottky Diodes & Rectifiers Schottky Rectifier 4.649In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Rectifiers SMD/SMT PowerDI5-3 Single Dual Anode Si 5 A 100 V 760 mV 120 A 4 uA - 55 C + 150 C SDT5100LP5 Reel, Cut Tape, MouseReel

Diodes Incorporated Schottky Diodes & Rectifiers Schottky Rectifier PDI5 T&R 5K 2.008In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Rectifiers Si Reel, Cut Tape, MouseReel
Diodes Incorporated Schottky Diodes & Rectifiers Schottky Rectifier 1.112In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Schottky Rectifiers SMD/SMT PowerDI5-3 Single Dual Anode Si 5 A 100 V 760 mV 120 A 4 uA - 55 C + 150 C SDT5100LP5 Reel, Cut Tape, MouseReel
Diodes Incorporated Schottky Diodes & Rectifiers Schottky Rectifier 10.022In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Rectifiers SMD/SMT PowerDI5-3 Single Dual Anode Si 5 A 100 V 760 mV 120 A 4 uA - 55 C + 150 C SDT5100LP5 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Schottky Diodes & Rectifiers 15A, 100V, Schottky Rectifier 4.500In Stock
Min.: 1
Mult.: 1
Reel: 4.500

Schottky Rectifiers SMD/SMT DPAK-3 (TO-252-3) Dual Anode Common Cathode Si 15 A 100 V 780 mV 400 A 10 uA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Schottky Diodes & Rectifiers 5A, 100V, Schottky Rectifier 4.495In Stock
Min.: 1
Mult.: 1
Reel: 4.500

Schottky Rectifiers SMD/SMT DPAK-3 (TO-252-3) Single Si 5 A 100 V 770 mV 260 A 10 uA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology Schottky Diodes & Rectifiers VR=100V, IO=5A (Halogen Free) 11.036In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT DO-214AB-2 Single Si 5 A 100 V 810 mV 125 A 20 mA - 50 C + 150 C CDBC5100 Reel, Cut Tape, MouseReel