NRVB5100MFST1G

onsemi
863-NRVB5100MFST1G
NRVB5100MFST1G

Mfr.:

Description:
Schottky Diodes & Rectifiers 5A 100V SCHOTTKY RECTIFIER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27.878

Stock:
27.878 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,301 € 0,30 €
0,278 € 2,78 €
0,273 € 136,50 €
0,211 € 211,00 €
Full Reel (Order in multiples of 1500)
0,211 € 316,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
SO-8FL-4
Single
Si
5 A
100 V
760 mV
75 A
3 uA
- 55 C
+ 175 C
MBR5100MFS
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 1500
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 100 V
Unit Weight: 131,475 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99

NRVB5100MFS Schottky Rectifier

onsemi NRVB5100MFS Schottky Rectifier offers 0.76V typical instantaneous forward voltage (iF = 5A, TJ = 25°C), 100V peak repetitive reverse voltage, and 5A forward current. This Schottky rectifier features low power loss and high efficiency. The NRVB5100MFS Schottky rectifier is AEC-Q101 qualified and PPAP capable. This Schottky rectifier operates from -55°C to 175°C temperature range and is Pb free. Typical applications include power conversion circuits, reverse battery protection, protection and free-wheeling, and gate driving circuits.