Audio DSPs

Results: 429
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels Maximum Clock Frequency Resolution Interface Type Package/Case Maximum Data Rate Sampling Rate Supply Voltage - Min Supply Voltage - Max Series Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current Packaging Mounting Style Qualification
Microchip Technology Audio DSPs Advanced Wideband Audio Processor 1.728In Stock
Min.: 1
Mult.: 1

VQFN-64 ZL38040 Tray
Analog Devices Audio DSPs 300 MHz 32bit SigmaDSP Audio Processor 1.864In Stock
Min.: 1
Mult.: 1
: 2.000

16 Channel 294.912 MHz 10 bit I2C, SPI LFCSP-72 1.14 V 3.63 V ADAU1452 - 40 C + 105 C 100 mA Reel, Cut Tape, MouseReel SMD/SMT AEC-Q100
Microchip Technology Audio DSPs Voice Processor with Dual Wideband Codec 758In Stock
Min.: 1
Mult.: 1

2 Channel 100 MHz GPIO, I2S, SPI, UART LQFP-100 1.2 V 1.2 V - 40 C + 85 C Tray SMD/SMT
Texas Instruments Audio DSPs 4Ch Dig Aud Delay Pr oc A 595-TPA5051RSA A 595-TPA5051RSAT 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

4 Channel QFN-16 3 V 3.6 V TPA5051 - 40 C + 85 C 3 mA Reel, Cut Tape, MouseReel SMD/SMT
onsemi Audio DSPs PORTABLE SOUND SOLUT 693In Stock
461Expected 5/6/2026
Min.: 1
Mult.: 1

2 Channel 160 MHz 32 bit I2C, SPI, UART TQFP-128 930 mV 3.6 V LC823450 - 20 C + 65 C Tray SMD/SMT

Microchip Technology Audio DSPs Audio processor for connected home application. 1.074In Stock
Min.: 1
Mult.: 1

QFN-(9x9)-64 ZL38060 Tray SMD/SMT
Analog Devices Audio DSPs SigmaDSP 28-/56-Bit Audio Processor 763In Stock
Min.: 1
Mult.: 1

2 Channel 24.576 MHz 24 bit SPI LQFP-48 3.3 V, 1.8 V 3.3 V, 1.8 V ADAU1401A - 40 C + 105 C 50 mA Tray SMD/SMT AEC-Q100
Analog Devices Audio DSPs SigmaDSP Digital Audio Processor with Flexible Audio Routing Matrix 626In Stock
Min.: 1
Mult.: 1

172 MHz SPI LQFP-100 1.8 V, 3.3 V 1.8 V, 3.3 V ADAU1446 - 40 C + 105 C Tray SMD/SMT
Analog Devices / Maxim Integrated Audio DSPs Shunt Mode Audio Click-and-Pop Eliminato 4.147In Stock
Min.: 1
Mult.: 1
: 2.500

uDFN-6 1.7 V 3.6 V MAX9892 - 40 C + 85 C 600 nA Reel, Cut Tape, MouseReel SMD/SMT
Analog Devices Audio DSPs 32bit SigmaDSP Audio 16K/48K 1.415In Stock
Min.: 1
Mult.: 1

147.456 MHz 10 bit SPI LFCSP-88 1.14 V 3.63 V ADAU1463 - 40 C + 105 C 233 mA Tray SMD/SMT AEC-Q100
Nuvoton Audio DSPs 30-sec 3V digital audio playback, multiple time programmable memory 3.148In Stock
8.000On Order
Min.: 1
Mult.: 1
: 4.000

32 kHz SPI QFN-20 32 kHz 2.7 V 3.6 V - 40 C + 85 C 5 mA Reel, Cut Tape, MouseReel SMD/SMT
Texas Instruments Audio DSPs Hi Perf Dual Core DS P/MCU Aud Proc A 59 A 595-TAS3204PAGR 147In Stock
Min.: 1
Mult.: 1

TQFP-64 TAS3204 0 C + 70 C Tray SMD/SMT
Texas Instruments Audio DSPs Hi Perf Dig Aud SOC R 595-PCM3070IRHBT R R 595-PCM3070IRHBT 144In Stock
Min.: 1
Mult.: 1

TQFP-64 TAS3202 SMD/SMT
NXP Semiconductors Audio DSPs Multi-Core Audio Processor 80-Pin 509In Stock
Min.: 1
Mult.: 1

250 MHz LQFP-80 1.14 V 1.26 V DSPB56725 0 C + 70 C 140 mA Tray SMD/SMT AEC-Q100
ROHM Semiconductor Audio DSPs 7V-9.5V I2C BUS 6 Output Audio Prcsr 1.867In Stock
Min.: 1
Mult.: 1
: 2.000

6 Channel I2C SSOP-B40 7 V 9.5 V BD37067FV-M - 40 C + 85 C Reel, Cut Tape, MouseReel SMD/SMT AEC-Q100
CML Micro Audio DSPs Half-duplex Audio Signalling and Data Processing IC for PMR/LMR 41In Stock
Min.: 1
Mult.: 1

VQFN-48 CMX148/EV1480 Tray SMD/SMT
Analog Devices Audio DSPs SigmaDSP Digital Audio Processor with On-Board Converters 49In Stock
Min.: 1
Mult.: 1

3 Channel 12.288 MHz 24 bit SPI LQFP-48 5 V 5 V AD1954 - 40 C + 105 C 80 mA Tray SMD/SMT
Analog Devices Audio DSPs SigmaDSP 300MHz Audio Processor 508In Stock
Min.: 1
Mult.: 1
: 2.000

SPI LFCSP-72 ADAU1451 - 40 C + 105 C Reel, Cut Tape, MouseReel SMD/SMT AEC-Q100
Analog Devices Audio DSPs SigmaDSP Multichannel 28-Bit Audio Processor 99In Stock
Min.: 1
Mult.: 1

16 Channel 3.072 MHz 28 bit Serial, 4-Wire, SPI LQFP-48 2.5 V 2.5 V AD1940 - 40 C + 105 C 163 mA Tray SMD/SMT
Nuvoton Audio DSPs 2.7-5.5V Digital voice playback, 1W, 3V Regulator, AEC-Q100 390In Stock
Min.: 1
Mult.: 1
3 Channel 2.048 MHz 12 bit I2S, SPI LQFP-48 2.7 V 5.5 V - 40 C + 85 C 10 mA Tray SMD/SMT AEC-Q100
Nuvoton Audio DSPs 60-sec 2.4-5.5V digital audio playback, multiple time programmable memory with external SPI flsh interface 665In Stock
Min.: 1
Mult.: 1
3 Channel 32 kHz SPI QFN-32 32 kHz 2.4 V 5.5 V - 40 C + 105 C 4 mA Tray SMD/SMT
Nuvoton Audio DSPs 30-sec 3V digital audio playback, multiple time programmable memory 504In Stock
Min.: 1
Mult.: 1

32 kHz SPI SOP-14 32 kHz 2.7 V 3.6 V - 40 C + 85 C 5 mA Tube SMD/SMT
Texas Instruments Audio DSPs 96KHz PWM Modulator w/ intg ASRC A 595-T A 595-TAS5548DCA 1.817In Stock
Min.: 1
Mult.: 1
: 2.000

HTSSOP-56 TAS5548 - 40 C + 85 C Reel, Cut Tape, MouseReel SMD/SMT
onsemi Audio DSPs PORTABLE SOUND SOLUTION 789In Stock
Min.: 1
Mult.: 1
: 1.000

2 Channel 160 MHz 32 bit I2C, SPI, UART WLCSP-154 930 mV 3.6 V LC823450 - 20 C + 65 C Reel, Cut Tape, MouseReel SMD/SMT
XMOS Audio DSPs IC - XVF3610-QF60B-C 416In Stock
Min.: 1
Mult.: 1

24 bit I2C, I2S, SPI, USB QFN-60 16 kHz, 48 kHz 3.3 V XVF3610 0 C + 70 C SMD/SMT