I15D00YYI

Nuvoton
503-ISD15D00YYI
I15D00YYI

Mfr.:

Description:
Audio DSPs 2.7-5.5V Digital voice playback, 1W, 3V Regulator, AEC-Q100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 390

Stock:
390 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,89 € 3,89 €
2,95 € 29,50 €
2,71 € 67,75 €
2,45 € 245,00 €
2,30 € 575,00 €
2,14 € 1.048,60 €
2,11 € 2.067,80 €
2,06 € 6.056,40 €

Product Attribute Attribute Value Select Attribute
Nuvoton
Product Category: Audio DSPs
3 Channel
2.048 MHz
12 bit
I2S, SPI
LQFP-48
2.7 V
5.5 V
- 40 C
+ 85 C
10 mA
Tray
SMD/SMT
AEC-Q100
Brand: Nuvoton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product: Digital Voice Pre-recoders and Playbacks
Product Type: Audio DSPs
Factory Pack Quantity: 490
Subcategory: Audio ICs
Type: Digital Voice Pre-recoder and Playback
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
NUVOTON