ZL38004QCG1

Microchip Technology
494-ZL38004QCG1
ZL38004QCG1

Mfr.:

Description:
Audio DSPs Voice Processor with Dual Wideband Codec

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 226

Stock:
226
Can Dispatch Immediately
On Order:
900
Expected 7/27/2026
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,07 € 19,07 €
19,06 € 476,50 €
14,99 € 6.745,50 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Audio DSPs
RoHS:  
2 Channel
100 MHz
GPIO, I2S, SPI, UART
LQFP-100
1.2 V
1.2 V
- 40 C
+ 85 C
Tray
SMD/SMT
Brand: Microchip Technology
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Product: Audio DSPs
Product Type: Audio DSPs
Factory Pack Quantity: 450
Subcategory: Audio ICs
Type: Dedicated Voice Processor
Unit Weight: 660 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310050
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP