ADAU1463WBCPZ150

Analog Devices
584-ADAU1463WBCPZ150
ADAU1463WBCPZ150

Mfr.:

Description:
Audio DSPs 32bit SigmaDSP Audio 16K/48K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.415

Stock:
1.415 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,04 € 14,04 €
11,03 € 110,30 €
10,57 € 264,25 €
9,32 € 932,00 €
8,86 € 1.488,48 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio DSPs
RoHS:  
147.456 MHz
10 bit
SPI
LFCSP-88
1.14 V
3.63 V
ADAU1463
- 40 C
+ 105 C
233 mA
Tray
SMD/SMT
AEC-Q100
Brand: Analog Devices
Development Kit: EVAL-ADAU1467Z
Moisture Sensitive: Yes
Number of Converters: 8 Converter
Product: Audio DSPs
Product Type: Audio DSPs
Factory Pack Quantity: 168
Subcategory: Audio ICs
Type: SigmaDSP Digital Audio Processor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
3A991.a.2

SigmaDSP Audio Processors

Analog Devices Inc. SigmaDSP® Audio Processors are fully programmable, single-chip audio DSPs that can be easily configured using the SigmaStudio™ graphical development tool. The processors are ideal for automotive and portable audio products. SigmaDSP chips are available with integrated sample rate converters, A/D converters, D/A converters, and output amplifiers. The latest SigmaDSP devices are ideal for automotive and portable audio markets and are the highest performance and most power-conscious processors.