SIP-8 DC/DC Converters - Through Hole

Results: 1.835
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
TRACO Power DC/DC Converters - Through Hole 8W 4.5-18Vin 24Vout 335mA SIP-8 Iso Reg 31In Stock
10Expected 6/12/2026
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 12 VDC 4.5 VDC 18 VDC 24 V 335 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 12 mm (0.472 in) 9.6 mm (0.378 in) Industrial TMR 8WI
TRACO Power DC/DC Converters - Through Hole 8W 4.5-18Vin +12Vout 335mA, -12Vout 335mA SIP-8 Iso Reg 20In Stock
10Expected 6/3/2026
Min.: 1
Mult.: 1

Isolated 2 Output 8 W 12 VDC 4.5 VDC 18 VDC 12 V 335 mA - 12 VDC 335 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 12 mm (0.472 in) 9.6 mm (0.378 in) Industrial TMR 8WI
TRACO Power DC/DC Converters - Through Hole 8W 4.5-18Vin +15Vout 265mA, -15Vout 265mA SIP-8 Iso Reg 18In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 8 W 12 VDC 4.5 VDC 18 VDC 15 V 265 mA - 15 VDC 265 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 12 mm (0.472 in) 9.6 mm (0.378 in) Industrial TMR 8WI
TRACO Power DC/DC Converters - Through Hole 8W 18-75Vin 5Vout 1600mA SIP-8 Iso Reg 18In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 48 VDC 18 VDC 75 VDC 5 V 1.6 A 1.5 kV SIP-8 21.8 mm (0.858 in) 12 mm (0.472 in) 9.6 mm (0.378 in) Industrial TMR 8WI
TRACO Power DC/DC Converters - Through Hole 8W 9-36Vin +15Vout 265mA, -15Vout 265mA SIP-8 Iso Reg 7In Stock
10Expected 6/11/2026
Min.: 1
Mult.: 1

Isolated 2 Output 8 W 24 VDC 9 VDC 36 VDC 15 V 265 mA - 15 VDC 265 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 12 mm (0.472 in) 9.6 mm (0.378 in) Industrial TMR 8WI
TRACO Power DC/DC Converters - Through Hole 8W 18-75Vin 24Vout 335mA SIP-8 Iso Reg 54In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 48 VDC 18 VDC 75 VDC 24 V 335 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 12 mm (0.472 in) 9.6 mm (0.378 in) Industrial TMR 8WI
TRACO Power DC/DC Converters - Through Hole 8W 9-36Vin 24Vout 335mA SIP-8 Iso Reg 54In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 24 VDC 9 VDC 36 VDC 24 V 335 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 12 mm (0.472 in) 9.6 mm (0.378 in) Industrial TMR 8WI
TRACO Power DC/DC Converters - Through Hole 8W 18-75Vin 12Vout 665mA SIP-8 Iso Reg 60In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 48 VDC 18 VDC 75 VDC 12 V 665 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 12 mm (0.472 in) 9.6 mm (0.378 in) Industrial TMR 8WI
TRACO Power DC/DC Converters - Through Hole 8W 4.5-18Vin 5Vout 1600mA SIP-8 Iso Reg 16In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 12 VDC 4.5 VDC 18 VDC 5 V 1.6 A 1.5 kV SIP-8 21.8 mm (0.858 in) 12 mm (0.472 in) 9.6 mm (0.378 in) Industrial TMR 8WI
TRACO Power DC/DC Converters - Through Hole 8W 18-75Vin +15Vout 265mA, -15Vout 265mA SIP-8 Iso Reg 20In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 8 W 48 VDC 18 VDC 75 VDC 15 V 265 mA - 15 VDC 265 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 12 mm (0.472 in) 9.6 mm (0.378 in) Industrial TMR 8WI
TRACO Power DC/DC Converters - Through Hole 8W 9-36Vin 15Vout 535mA SIP-8 Iso Reg 40In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 24 VDC 9 VDC 36 VDC 15 V 535 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 12 mm (0.472 in) 9.6 mm (0.378 in) Industrial TMR 8WI
TRACO Power DC/DC Converters - Through Hole 8W 9-36Vin +12Vout 335mA, -12Vout 335mA SIP-8 Iso Reg 16In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 8 W 24 VDC 9 VDC 36 VDC 12 V 335 mA - 12 VDC 335 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 12 mm (0.472 in) 9.6 mm (0.378 in) Industrial TMR 8WI
TRACO Power DC/DC Converters - Through Hole 8W 4.5-18Vin 12Vout 665mA SIP-8 Iso Reg 56In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 12 VDC 4.5 VDC 18 VDC 12 V 665 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 12 mm (0.472 in) 9.6 mm (0.378 in) Industrial TMR 8WI
TRACO Power DC/DC Converters - Through Hole 8W 9-36Vin 12Vout 665mA SIP-8 Iso Reg 55In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 24 VDC 9 VDC 36 VDC 12 V 665 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 12 mm (0.472 in) 9.6 mm (0.378 in) Industrial TMR 8WI
TRACO Power DC/DC Converters - Through Hole 8W 18-75Vin 15Vout 535mA SIP-8 Iso Reg 40In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 48 VDC 18 VDC 75 VDC 15 V 535 mA - 15 VDC 535 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 12 mm (0.472 in) 9.6 mm (0.378 in) Industrial TMR 8WI
TRACO Power DC/DC Converters - Through Hole 8W 4.5-18Vin 15Vout 535mA SIP-8 Iso Reg 50In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 12 VDC 4.5 VDC 18 VDC 15 V 535 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 12 mm (0.472 in) 9.6 mm (0.378 in) Industrial TMR 8WI
TRACO Power DC/DC Converters - Through Hole 8W 9-36Vin 5Vout 1600mA SIP-8 Iso Reg 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 24 VDC 9 VDC 36 VDC 5 V 1.6 A 1.5 kV SIP-8 21.8 mm (0.858 in) 12 mm (0.472 in) 9.6 mm (0.378 in) Industrial TMR 8WI
TRACO Power DC/DC Converters - Through Hole 8W 18-75Vin +12Vout 335mA, -12Vout 335mA SIP-8 Iso Reg 20In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 8 W 48 VDC 18 VDC 75 VDC 12 V 335 mA - 12 VDC 335 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 12 mm (0.472 in) 9.6 mm (0.378 in) Industrial TMR 8WI
TRACO Power DC/DC Converters - Through Hole 12W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 608In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 24 V 9 V 36 V 12 V 1 A 1.6 kV SIP-8 22 mm (0.866 in) 9.6 mm (0.378 in) 12 mm (0.472 in) Industrial TMR 12WI
TRACO Power DC/DC Converters - Through Hole 12W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 183In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 12 W 24 V 9 V 36 V 15 V 400 mA - 15 V 400 mA 1.6 kV SIP-8 22 mm (0.866 in) 9.6 mm (0.378 in) 12 mm (0.472 in) Industrial TMR 12WI
TRACO Power DC/DC Converters - Through Hole 12W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 252In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 24 V 9 V 36 V 24 V 500 mA 1.6 kV SIP-8 22 mm (0.866 in) 9.6 mm (0.378 in) 12 mm (0.472 in) Industrial TMR 12WI
TRACO Power DC/DC Converters - Through Hole 18-75Vin 5V 800mA 4W Iso Reg SIP 402In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 4 W 48 V 18 V 75 V 5 V 800 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.3 mm (0.366 in) 11.2 mm (0.441 in) Industrial TMR4WI
XP Power DC/DC Converters - Through Hole DC-DC, 1W,SINGLE OUTPUT 512In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 18 V 36 V 9 V 111 mA 1 kV SIP-8 21.85 mm (0.86 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial IW
XP Power DC/DC Converters - Through Hole DC-DC, 6W SINGLE O/P, 4:1 INPUT SIP 247In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 18 V 75 V 5 V 1.2 A 1.5 kV SIP-8 21.9 mm (0.862 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial ITQ
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV REG 2:1 9-18Vin 5Vout 328In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 9 V 18 V 5 V 400 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS-S_D(Z)