TMR 8-1213WI

TRACO Power
495-TMR8-1213WI
TMR 8-1213WI

Mfr.:

Description:
DC/DC Converters - Through Hole 8W 4.5-18Vin 15Vout 535mA SIP-8 Iso Reg

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
50
Expected 5/28/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,95 € 19,95 €
18,50 € 185,00 €
18,10 € 362,00 €
17,81 € 890,50 €
17,52 € 1.752,00 €
17,15 € 3.430,00 €
15,29 € 7.645,00 €

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
8 W
12 VDC
15 V
535 mA
1.5 kV
SIP-8
21.8 mm (0.858 in)
12 mm (0.472 in)
9.6 mm (0.378 in)
Industrial
TMR 8WI
Brand: TRACO Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 21.8 mm x 12 mm x 9.6 mm
Input Voltage: 4.5 VDC to 18 VDC
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99