TMR 12-2415WI

TRACO Power
495-TMR12-2415WI
TMR 12-2415WI

Mfr.:

Description:
DC/DC Converters - Through Hole 12W DC/DC Converter isolated, regulated in a PCB Mount Metal Case

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 252

Stock:
252 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,45 € 28,45 €

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
12 W
24 V
9 V
36 V
24 V
500 mA
1.6 kV
SIP-8
22 mm (0.866 in)
9.6 mm (0.378 in)
12 mm (0.472 in)
Industrial
TMR 12WI
Brand: TRACO Power
Input Voltage: 9 VDC to 36 VDC
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 7,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMR 12WI Isolated 12W DC/DC Converter Modules

TRACO Power TMR 12WI Isolated 12W DC/DC Converter Modules offer a very high power density of 4.73W/cm3 in an ultra-compact SIP-8 metal package occupying only 2.0cm2 (0.3 square inches) of board space. With excellent efficiency, up to 90% allows for a full load, extended operating temperature range of –40° up to +65°C without derating with natural convection and +85°C with derating. Further features include an ultra-wide 4:1 input voltage range, fully regulated output, remote On/Off control, continuous short circuit protection, and an I/O isolation voltage of 1600 VDC. These very compact dimensions of the TRACO Power TMR 12WI Converters make them an ideal solution for many space-critical applications in communication equipment, instrumentation, and industrial electronics.