TMR 8-1211WI

TRACO Power
495-TMR8-1211WI
TMR 8-1211WI

Mfr.:

Description:
DC/DC Converters - Through Hole 8W 4.5-18Vin 5Vout 1600mA SIP-8 Iso Reg

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,90 € 20,90 €
19,38 € 193,80 €
18,96 € 379,20 €
18,66 € 933,00 €
18,35 € 1.835,00 €
17,96 € 3.592,00 €
16,02 € 8.010,00 €

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
8 W
12 VDC
4.5 VDC
18 VDC
5 V
1.6 A
1.5 kV
SIP-8
21.8 mm (0.858 in)
12 mm (0.472 in)
9.6 mm (0.378 in)
Industrial
TMR 8WI
Brand: TRACO Power
Dimensions: 21.8 mm x 12 mm x 9.6 mm
Input Voltage: 4.5 VDC to 18 VDC
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99