TMR 8-2411WI

TRACO Power
495-TMR8-2411WI
TMR 8-2411WI

Mfr.:

Description:
DC/DC Converters - Through Hole 8W 9-36Vin 5Vout 1600mA SIP-8 Iso Reg

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,90 € 20,90 €
19,38 € 193,80 €
18,96 € 379,20 €
18,66 € 933,00 €
18,35 € 1.835,00 €
17,96 € 3.592,00 €
16,02 € 8.010,00 €

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
8 W
24 VDC
9 VDC
36 VDC
5 V
1.6 A
1.5 kV
SIP-8
21.8 mm (0.858 in)
12 mm (0.472 in)
9.6 mm (0.378 in)
Industrial
TMR 8WI
Brand: TRACO Power
Dimensions: 21.8 mm x 12 mm x 9.6 mm
Input Voltage: 9 VDC to 36 VDC
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMR 8WI 8W DC/DC Converters

TRACO Power TMR 8WI 8W DC/DC Converters feature a regulated output, a wide 4:1 input voltage range, and I/O isolation of 1500VDC. These converters offer an ultra-compact SIP-8 package and occupy only 2.0cm2 of board space, making them ideal for space-critical applications, such as communication equipment, instrumentation, and industrial electronics. Features include fully regulated outputs, remote on/off control, indefinite short-circuit protection, and a high power density of 3.19W/cm3. Specifications for TMR 8WI converters from TRACO Power include high efficiency up to 88%, 4.5VDC to 75VDC input voltage range, and -40°C to +75°C operating temperature range.