Walsin Current Sense Resistors - SMD

Results: 172
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Walsin Current Sense Resistors - SMD 360 mOhms 500 mW (1/2 W) 1% 1206 2 Terminals 4.860In Stock
Min.: 1
Mult.: 1
Reel: 5.000
Reel, Cut Tape, MouseReel WW 360 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Walsin Current Sense Resistors - SMD 680 mOhms 1 W 1% 2010 2 Terminals 675In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel WW 680 mOhms 1 W 1 % 100 PPM / C 2010 5025 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Walsin Current Sense Resistors - SMD 500 mOhms 2 W 1% 2512 2 Terminals 3.171In Stock
4.000Expected 2/23/2026
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel WW 500 mOhms 2 W 1 % 100 PPM / C 2512 6432 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Walsin Current Sense Resistors - SMD 470 mOhms 500 mW (1/2 W) 1% 1206 2 Terminals 747In Stock
5.000Expected 4/29/2026
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel WW 470 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Walsin Current Sense Resistors - SMD 400 mOhms 2 W 1% 2512 2 Terminals 1.568In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel WW 400 mOhms 2 W 1 % 100 PPM / C 2512 6432 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Walsin Current Sense Resistors - SMD 100 mOhms 1/4 W 200 V 5% 1206 2 Terminals 3.963In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel WW 100 mOhms 250 mW (1/4 W) 5 % 500 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Walsin Current Sense Resistors - SMD 100 mOhms 1/2 W 200 V 1% 1210 2 Terminals 8.156In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel WW 100 mOhms 500 mW (1/2 W) 1 % 200 PPM / C 1210 3225 3.1 mm (0.122 in) 2.6 mm (0.102 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Walsin Current Sense Resistors - SMD 20 mOhms 1 W 1% 1206 2 Terminals
5.000Expected 3/23/2026
Min.: 1
Mult.: 1

WW 20 mOhms 1 W 1 % 50 PPM / C 1206 3216 3.3 mm (0.13 in) 1.7 mm (0.067 in) 0.65 mm (0.026 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT
Walsin Current Sense Resistors - SMD 620 mOhms 500 mW (1/2 W) 1% 1206 2 Terminals
4.500On Order
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel WW 620 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Walsin Current Sense Resistors - SMD 5 mOhms 1 W 1% 1206 2 Terminals
5.000Expected 2/23/2026
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel WW 5 mOhms 1 W 1 % 70 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.32 mm (0.013 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Kamaya Current Sense Resistors - SMD Non-Stocked
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape RLC 250 mOhms 1 W 1 % 200 PPM / C 2512 6432 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Walsin Current Sense Resistors - SMD 2W 4.5 to 1.5 A 1% 2512 2 Terminals Non-Stocked
Min.: 1
Mult.: 1
WW 2 W 1 % 150 PPM / C 2512 6432 - 55 C + 155 C Thick Film 2 Terminal
Walsin Current Sense Resistors - SMD 2W 4.5 to 1.5 A 1% 2512 2 Terminals Non-Stocked
Min.: 1
Mult.: 1
WW 2 W 1 % 150 PPM / C 2512 6432 - 55 C + 155 C Thick Film 2 Terminal
Walsin Current Sense Resistors - SMD 2W 4.5 to 1.5 A 5% 2512 2 Terminals Non-Stocked
Min.: 1
Mult.: 1
WW 2 W 5 % 150 PPM / C 2512 6432 - 55 C + 155 C Thick Film 2 Terminal
Walsin Current Sense Resistors - SMD 2W 4.5 to 1.5 A 5% 2512 2 Terminals Non-Stocked
Min.: 1
Mult.: 1
WW 2 W 5 % 150 PPM / C 2512 6432 - 55 C + 155 C Thick Film 2 Terminal
Walsin Current Sense Resistors - SMD 1/10W 1.0 to 2.2 A 5% 0201 2 Terminals Non-Stocked
Min.: 15.000
Mult.: 15.000
WW 100 mW (1/10 W) 5 % 0 PPM / C, 350 PPM / C 0201 0603 - 55 C + 125 C Thick Film 2 Terminal
Walsin Current Sense Resistors - SMD 1/8W 1.1 to 2.2 A 1% 0402 2 Terminals Non-Stocked
Min.: 10.000
Mult.: 10.000
WW 125 mW (1/8 W) 1 % 0 PPM / C, 350 PPM / C 0402 1005 - 55 C + 125 C Thick Film 2 Terminal
Walsin Current Sense Resistors - SMD WW04C04021%R033 - R100 Non-Stocked
Min.: 10.000
Mult.: 10.000
WW Thick Film 2 Terminal
Walsin Current Sense Resistors - SMD 1/8 W 1% 0402 2 Terminals Non-Stocked
Min.: 1
Mult.: 1
WW 125 mW (1/8 W) 1 % 300 PPM / C 0402 1005 - 55 C + 155 C Thick Film 2 Terminal
Walsin Current Sense Resistors - SMD 1/8 W 1% 0402 2 Terminals Non-Stocked
Min.: 1
Mult.: 1
WW 125 mW (1/8 W) 1 % 300 PPM / C 0402 1005 - 55 C + 155 C Thick Film 2 Terminal
Walsin Current Sense Resistors - SMD 1/8 W 5% 0402 2 Terminals Non-Stocked
Min.: 1
Mult.: 1
WW 125 mW (1/8 W) 5 % 300 PPM / C 0402 1005 - 55 C + 155 C Thick Film 2 Terminal
Walsin Current Sense Resistors - SMD 1/8 W 5% 0402 2 Terminals Non-Stocked
Min.: 1
Mult.: 1
WW 125 mW (1/8 W) 5 % 300 PPM / C 0402 1005 - 55 C + 155 C Thick Film 2 Terminal
Walsin Current Sense Resistors - SMD 1/16 W 50 V 1% 0402 2 Terminals Non-Stocked
Min.: 1
Mult.: 1
WW 62.5 mW (1/16 W) 1 % 600 PPM / C 0402 1005 - 55 C + 155 C Thick Film 2 Terminal
Walsin Current Sense Resistors - SMD 1/16 W 50 V 1% 0402 2 Terminals Non-Stocked
Min.: 1
Mult.: 1
WW 62.5 mW (1/16 W) 1 % 600 PPM / C 0402 1005 - 55 C + 155 C Thick Film 2 Terminal
Walsin Current Sense Resistors - SMD 1/16 W 50 V 5% 0402 2 Terminals Non-Stocked
Min.: 1
Mult.: 1
WW 62.5 mW (1/16 W) 5 % 600 PPM / C 0402 1005 - 55 C + 155 C Thick Film 2 Terminal