WW12PR360FTL

Walsin
791-WW12PR360FTL
WW12PR360FTL

Mfr.:

Description:
Current Sense Resistors - SMD 360 mOhms 500 mW (1/2 W) 1% 1206 2 Terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.408

Stock:
2.408 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,292 € 0,29 €
0,244 € 2,44 €
0,178 € 4,45 €
0,096 € 9,60 €
0,073 € 18,25 €
0,058 € 29,00 €
0,051 € 51,00 €
Full Reel (Order in multiples of 5000)
0,041 € 205,00 €
0,038 € 380,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Current Sense Resistors - SMD
Reel
Cut Tape
MouseReel
WW
360 mOhms
500 mW (1/2 W)
1 %
100 PPM / C
1206
3216
3.1 mm (0.122 in)
1.6 mm (0.063 in)
0.55 mm (0.022 in)
- 55 C
+ 155 C
Thick Film
2 Terminal
SMD/SMT
Application: Current Sense
Brand: Walsin
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Thick Film Resistors - General Purpose
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Unit Weight: 15,587 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.