WW20PR680FTL

Walsin
791-WW20PR680FTL
WW20PR680FTL

Mfr.:

Description:
Current Sense Resistors - SMD 680 mOhms 1 W 1% 2010 2 Terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 670

Stock:
670 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,529 € 0,53 €
0,403 € 4,03 €
0,307 € 7,68 €
0,174 € 17,40 €
0,144 € 36,00 €
0,124 € 62,00 €
0,108 € 108,00 €
Full Reel (Order in multiples of 4000)
0,096 € 384,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
WW
680 mOhms
1 W
1 %
100 PPM / C
2010
5025
3.1 mm (0.122 in)
1.6 mm (0.063 in)
0.55 mm (0.022 in)
- 55 C
+ 155 C
Thick Film
2 Terminal
SMD/SMT
Application: Current Sense
Brand: Walsin
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Thick Film Resistors - General Purpose
Product Type: Current Sense Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Unit Weight: 34 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.