WW10PR100FTL

Walsin
791-WW10PR100FTL
WW10PR100FTL

Mfr.:

Description:
Current Sense Resistors - SMD 100 mOhms 1/2 W 200 V 1% 1210 2 Terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.156

Stock:
8.156
Can Dispatch Immediately
On Order:
5.000
Expected 6/18/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,259 € 0,26 €
0,134 € 1,34 €
0,083 € 2,08 €
0,067 € 6,70 €
0,062 € 31,00 €
0,051 € 51,00 €
Full Reel (Order in multiples of 5000)
0,05 € 250,00 €
0,04 € 400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
WW
100 mOhms
500 mW (1/2 W)
1 %
200 PPM / C
1210
3225
3.1 mm (0.122 in)
2.6 mm (0.102 in)
0.5 mm (0.02 in)
- 55 C
+ 155 C
Thick Film
2 Terminal
SMD/SMT
Application: Current Sense
Brand: Walsin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Thick Film Resistors - High Reliability
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Type: Low Ohm Chip Resistors
Voltage Rating: 200 V
Unit Weight: 16 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99