Nidec Potentiometers

Results: 53
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging


Nidec Components Potentiometers 345 degree electrical angle, 1.5 W, 1 kOhm resistance, sensing single turn conductive plastic, 0.3% linearity, 40mm diameter, wirewrap leads 18In Stock
Min.: 1
Mult.: 1

Servo Mount Solder Turret Potentiometers 1 Gang 1 kOhms Linear Vertical 1.5 W 500 VDC 15 % Conductive Plastic 1 Turn Smooth 6 mm 20 mm No Switch Without Detent Long Life 30000000 Cycle IP40 - 40 C + 85 C JC Bulk
Nidec Components Potentiometers 120 degree electrical angle, 12V DC, sensing turn optical contactless, 22mm diameter, wire leads 11In Stock
Min.: 1
Mult.: 1

Panel Mount Wire Lead Potentiometers 1 Gang Linear Vertical 12 VDC 1 Turn Flatted / D 3 mm 8 mm 9 mm No Switch Without Detent Optical Contactless 100000000 Cycle IP40 - 30 C + 80 C JT22 Bulk
Nidec Components Potentiometers 220 degree electrical angle, .25 W, 1 kOhm resistance, sensing single turn conductive plastic, 1% linearity, 16.2mm diameter, solder lug terminals 87In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 1 kOhms Linear Horizontal 250 mW (1/4 W) 20 % Conductive Plastic 1 Turn Smooth / Slotted 5 mm 10 mm Long Life 500000 Cycle IP20 - 10 C + 80 C CRV16 Tray

Nidec Components Potentiometers 300 degree electrical angle, 27.3mA @ 54.7V, 2 kOhm resistance, manual single turn cermet, 30mm diameter, wirewrap leads 4In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Turret Potentiometers 1 Gang 2 kOhms Linear Vertical 1.5 W 54.7 V 2 % Cermet 1 Turn Smooth / Slotted 6 mm 17 mm 9 mm No Switch Without Detent High Resolution 100000 Cycle - 55 C + 85 C JP-30B Bulk
Nidec Components JC22S 5K 0.5%
Nidec Components Potentiometers 340 degree electrical angle, .5 W, 5 kOhm resistance, sensing single turn conductive plastic, 0.5% linearity, 22mm diameter, wirewrap leads 5In Stock
Min.: 1
Mult.: 1

Servo Mount Solder Turret Potentiometers 1 Gang 5 kOhms Linear Vertical 500 mW (1/2 W) 500 VDC 15 % Conductive Plastic 1 Turn Smooth 3 mm 15 mm No Switch Without Detent Long Life 20000000 Cycle IP40 - 40 C + 85 C JC Bulk
Nidec Components JC22E 10K 1%
Nidec Components Potentiometers 320 degree electrical angle, .5 W, 10 kOhm resistance, sensing single turn conductive plastic, 1% linearity, 22mm diameter, solder lug terminals 37In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear Vertical 500 mW (1/2 W) 500 VDC 20 % Conductive Plastic 1 Turn Smooth 6 mm 14 mm No Switch Without Detent Long Life 10000000 Cycle IP40 - 40 C + 85 C JC Bulk
Nidec Components JC22E 1K 1%
Nidec Components Potentiometers 320 degree electrical angle, .5 W, 1 kOhm resistance, sensing single turn conductive plastic, 1% linearity, 22mm diameter, solder lug terminals 10In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 1 kOhms Linear 500 mW (1/2 W) 20 % Conductive Plastic 1 Turn Smooth 6 mm 14 mm Without Detent Long Life 10000000 Cycle IP40 - 40 C + 85 C JC Bulk
Nidec Components JC22S 2K 0.5%
Nidec Components Potentiometers 340 degree electrical angle, .5 W, 2 kOhm resistance, sensing single turn conductive plastic, 0.5% linearity, 22mm diameter, wirewrap leads 5In Stock
Min.: 1
Mult.: 1

Servo Mount Potentiometers 1 Gang 2 kOhms Linear 500 mW (1/2 W) 15 % Conductive Plastic 1 Turn Smooth 3 mm 15 mm Without Detent Long Life 20000000 Cycle IP40 - 40 C + 85 C JC Bulk
Nidec Components Potentiometers 120 degree electrical angle, 5V DC, sensing single turn optical contactless, 22mm diameter, wire leads 24In Stock
Min.: 1
Mult.: 1

Panel Mount Wire Lead Potentiometers 1 Gang Linear Vertical 5 VDC 1 Turn Flatted / D 3 mm 8 mm 9 mm No Switch Without Detent Optical Contactless 100000000 Cycle IP40 - 30 C + 80 C JT22 Bulk


Nidec Components Potentiometers 220 degree electrical angle, .25 W, 5 kOhm resistance, sensing single turn conductive plastic, 1% linearity, 16.2mm diameter, solder lug terminals 98In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 5 kOhms Linear Horizontal 250 mW (1/4 W) 500 VDC 20 % Conductive Plastic 1 Turn Smooth / Slotted 5 mm 10 mm No Switch Without Detent Long Life 500000 Cycle IP20 - 10 C + 80 C CRV16 Tray

Nidec Components Potentiometers 324 degree electrical angle, .125 W, 10 kOhm resistance, sensing single turn conductive plastic, 2% linearity, 10mm diameter, wirewrap leads 41In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Vertical 125 mW (1/8 W) 500 VDC 20 % Conductive Plastic 1 Turn Smooth / Slotted 3 mm 8 mm No Switch Without Detent Long Life 5000000 Cycle IP40 - 30 C + 85 C JC10 Bulk

Nidec Components Potentiometers 300 degree electrical angle, 38.7mA @ 38.7V, 1 kOhm resistance, manual single turn cermet, 30mm diameter, wirewrap leads 1In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Turret Potentiometers 1 Gang 1 kOhms Linear Vertical 1.5 W 38.7 V 2 % Cermet 1 Turn Smooth / Slotted 6 mm 17 mm 9 mm No Switch Without Detent High Resolution 100000 Cycle - 55 C + 85 C JP-30B Bulk


Nidec Components Potentiometers 300 degree electrical angle, 17.3mA @ 86.6V, 5 kOhm resistance, manual single turn cermet, 30mm diameter, wirewrap leads 3In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Turret Potentiometers 1 Gang 5 kOhms Linear Vertical 1.5 W 86.6 V 2 % Cermet 1 Turn Smooth / Slotted 6 mm 17 mm 9 mm No Switch Without Detent High Resolution 100000 Cycle - 55 C + 85 C JP-30B Bulk
Nidec Components Potentiometers 120 degree electrical angle, 5V DC, sensing single turn optical contactless, 30mm diameter, wire leads 11In Stock
Min.: 1
Mult.: 1

Panel Mount Wire Lead Potentiometers 1 Gang Linear Vertical 5 VDC 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Optical Contactless 200000000 Cycle IP40 - 30 C + 80 C JT30 Bulk
Nidec Components Potentiometers 320 degree electrical angle, 5V DC, sensing single turn optical contactless, 30mm diameter, wire leads 10In Stock
Min.: 1
Mult.: 1

Panel Mount Wire Lead Potentiometers 1 Gang Linear Vertical 5 VDC 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Optical Contactless 200000000 Cycle IP40 - 30 C + 80 C JT30 Bulk
Nidec Components JC10-000-202N
Nidec Components Potentiometers 324 degree electrical angle, .125 W, 2 kOhm resistance, sensing single turn conductive plastic, 2% linearity, 10mm diameter, wirewrap leads 47In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 1 Gang 2 kOhms Linear Vertical 125 mW (1/8 W) 20 % Conductive Plastic 1 Turn Smooth / Slotted 3 mm 8 mm Long Life 5000000 Cycle IP40 - 30 C + 85 C JC10 Bulk
Nidec Components JC10-000-502N
Nidec Components Potentiometers 324 degree electrical angle, .125 W, 5 kOhm resistance, sensing single turn conductive plastic, 2% linearity, 10mm diameter, wirewrap leads 140In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 5 kOhms Linear Vertical 125 mW (1/8 W) 500 VDC 20 % Conductive Plastic 1 Turn Smooth / Slotted 3 mm 8 mm No Switch Without Detent Long Life 5000000 Cycle IP40 - 30 C + 85 C JC10 Bulk
Nidec Components Potentiometers 320 degree electrical angle, 5V DC, sensing single turn optical contactless, 22mm diameter, wire leads
26Expected 6/1/2026
Min.: 1
Mult.: 1

Panel Mount Wire Lead Potentiometers 1 Gang Linear Vertical 5 VDC 1 Turn Flatted / D 3 mm 8 mm 9 mm No Switch Without Detent Optical Contactless 100000000 Cycle IP40 - 30 C + 80 C JT22 Bulk


Nidec Components Potentiometers 300 degree electrical angle, 12.2mA @ 122V, 10 kOhm resistance, sensing single turn cermet, 30mm diameter, wirewrap leads
5Expected 5/18/2026
Min.: 1
Mult.: 1

Panel Mount Solder Turret Potentiometers 1 Gang 10 kOhms Linear Vertical 1.5 W 122 V 2 % Cermet 1 Turn Smooth 4 mm 17 mm 9 mm No Switch Without Detent High Resolution 3000000 Cycle - 55 C + 85 C JP-30 Bulk

Nidec Components Potentiometers 300 degree electrical angle, 17.3mA @ 86.6V, 5 kOhm resistance, sensing single turn cermet, 30mm diameter, wirewrap leads
2Expected 5/18/2026
Min.: 1
Mult.: 1

Panel Mount Solder Turret Potentiometers 1 Gang 5 kOhms Linear Vertical 1.5 W 86.6 V 2 % Cermet 1 Turn Smooth 4 mm 17 mm 9 mm No Switch Without Detent High Resolution 3000000 Cycle - 55 C + 85 C JP-30 Bulk
Nidec Components Potentiometers 220 degree electrical angle, .25 W, 10 kOhm resistance, sensing single turn conductive plastic, 1% linearity, 16.2mm diameter, solder lug terminals Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 100

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear Horizontal 250 mW (1/4 W) 20 % Conductive Plastic 1 Turn Smooth / Slotted 5 mm 10 mm Long Life 500000 Cycle IP20 - 10 C + 80 C CRV16 Tray
Nidec Components Potentiometers 220 degree electrical angle, .25 W, 2 kOhm resistance, sensing single turn conductive plastic, 1% linearity, 16.2mm diameter, solder lug terminals Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 100

Panel Mount Solder Lug Potentiometers 1 Gang 2 kOhms Linear Horizontal 250 mW (1/4 W) 20 % Conductive Plastic 1 Turn Smooth / Slotted 5 mm 10 mm Long Life 500000 Cycle IP20 - 10 C + 80 C CRV16 Tray


Nidec Components Potentiometers 300 degree electrical angle, 38.7mA @ 38.7V, 1 kOhm resistance, sensing single turn cermet, 30mm diameter, wirewrap leads Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Panel Mount Solder Turret Potentiometers 1 Gang 1 kOhms Linear Vertical 1.5 W 38.7 V 2 % Cermet 1 Turn Smooth 4 mm 17 mm 9 mm No Switch Without Detent High Resolution 3000000 Cycle - 55 C + 85 C JP-30 Bulk

Nidec Components Potentiometers 300 degree electrical angle, 54.7mA @ 27.3V, 500 Ohm resistance, sensing single turn cermet, 30mm diameter, wirewrap leads Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Panel Mount Solder Turret Potentiometers 1 Gang 500 Ohms Linear Vertical 1.5 W 27.3 V 2 % Cermet 1 Turn Smooth 4 mm 17 mm 9 mm No Switch Without Detent High Resolution 3000000 Cycle - 55 C + 85 C JP-30 Bulk
Nidec Components Potentiometers 320 degree electrical angle, 12V DC, sensing single turn optical contactless, 22mm diameter, wire leads Non-Stocked Lead-Time 12 Weeks
Min.: 30
Mult.: 30

Panel Mount Wire Lead Potentiometers 1 Gang Linear Vertical 12 VDC 1 Turn Flatted / D 3 mm 8 mm 9 mm No Switch Without Detent Optical Contactless 100000000 Cycle IP40 - 30 C + 80 C JT22 Bulk