CRV16-00-202

Nidec Components
229-CRV16-00-202
CRV16-00-202

Mfr.:

Description:
Potentiometers 220 degree electrical angle, .25 W, 2 kOhm resistance, sensing single turn conductive plastic, 1% linearity, 16.2mm diameter, solder lug terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,11 € 711,00 €
7,06 € 2.118,00 €
7,03 € 3.515,00 €
7,00 € 7.000,00 €
2.500 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Potentiometers
RoHS:  
Panel Mount
Solder Lug
Potentiometers
1 Gang
2 kOhms
Linear
Horizontal
250 mW (1/4 W)
20 %
Conductive Plastic
1 Turn
Smooth / Slotted
5 mm
10 mm
Long Life
500000 Cycle
IP20
- 10 C
+ 80 C
CRV16
Tray
Brand: Nidec Components
Bushing Thread: M6 x 0.75
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Diameter: 16.2 mm
Height: 5.7 mm
Product Type: Potentiometers
Factory Pack Quantity: 100
Subcategory: Potentiometers, Trimmers & Rheostats
Temperature Coefficient: 400 PPM / C
With Switch: No Switch
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533401000
USHTS:
8533408070
ECCN:
EAR99