JC22E 1K 1%

Nidec Components
229-JC22E1K1
JC22E 1K 1%

Mfr.:

Description:
Potentiometers 320 degree electrical angle, .5 W, 1 kOhm resistance, sensing single turn conductive plastic, 1% linearity, 22mm diameter, solder lug terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,79 € 38,79 €
30,77 € 307,70 €
27,26 € 817,80 €
25,95 € 2.595,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Potentiometers
RoHS:  
Panel Mount
Solder Lug
Potentiometers
1 Gang
1 kOhms
Linear
500 mW (1/2 W)
20 %
Conductive Plastic
1 Turn
Smooth
6 mm
14 mm
Without Detent
Long Life
10000000 Cycle
IP40
- 40 C
+ 85 C
JC
Bulk
Brand: Nidec Components
Bushing Thread: M9 x 0.75
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Diameter: 22 mm
Length: 12 mm
Product Type: Potentiometers
Factory Pack Quantity: 10
Subcategory: Potentiometers, Trimmers & Rheostats
Temperature Coefficient: 400 PPM / C
With Switch: No Switch
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
USHTS:
8533408070
ECCN:
EAR99