JT22-320-C00

Nidec Components
229-JT22-320-C00
JT22-320-C00

Mfr.:

Description:
Potentiometers 320 degree electrical angle, 12V DC, sensing single turn optical contactless, 22mm diameter, wire leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 30   Multiples: 30
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,99 € 1.829,70 €
58,69 € 7.042,80 €
270 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Potentiometers
RoHS:  
Panel Mount
Wire Lead
Potentiometers
1 Gang
Linear
Vertical
12 VDC
1 Turn
Flatted / D
3 mm
8 mm
9 mm
No Switch
Without Detent
Optical Contactless
100000000 Cycle
IP40
- 30 C
+ 80 C
JT22
Bulk
Brand: Nidec Components
Bushing Thread: M9 x 0.75
Diameter: 22 mm
Length: 15 mm
Product Type: Potentiometers
Factory Pack Quantity: 30
Subcategory: Potentiometers, Trimmers & Rheostats
With Switch: No Switch
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533409000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.