Riverdi TFT Displays & Accessories

Results: 499
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Supply Current Product Display Mode Diagonal Resolution Display Resolution - Pixels Interface Type Touch Panel Backlighting Brightness Viewing Area - W x H Module Size - W x H x T Operating Supply Voltage Features Packaging
Riverdi TFT Displays & Accessories 7.0", MIPI, frame, atouch, CTP,air bond 14In Stock
Min.: 1
Mult.: 1

30 mA TFT LCD Displays Transmissive 7 in 1024 x 600 MIPI DSI Capacitive Touch Panel LED 800 cd/m2 155.01 mm x 86.72 mm 181.6 mm x 100.6 mm x 8.68 mm 3.3 V to 3.6 V

Riverdi TFT Displays & Accessories 10.1", EVE4, frame, no touch 2In Stock
Min.: 1
Mult.: 1

302 mA to 634 mA TFT LCD Displays Transmissive 10.1 in 1280 x 800 Audio, RiBUS Without Touch Panel LED 1000 cd/m2 220.06 mm x 138.7 mm 246.66 mm x 151.3 mm x 12.05 mm 3 V to 3.6 V

Riverdi TFT Displays & Accessories EVE4, 3.5" HB, IPS, no touch, metal frame 3In Stock
Min.: 1
Mult.: 1

43 mA to 337 mA TFT LCD Displays Transmissive 3.5 in 320 x 240 Audio, RiBUS Without Touch Panel LED 1000 cd/m2 72.08 mm x 54.56 mm 93.5 mm x 64.7 mm x 9.3 mm 3 V to 3.6 V

Riverdi TFT Displays & Accessories 4.3", EVE4, no frame, CTP, air bond 5In Stock
Min.: 1
Mult.: 1

104 mA to 400 mA TFT LCD Displays Transmissive 4.3 in 480 x 272 Audio, RiBUS Capacitive Touch Panel LED 800 cd/m2 95.64 mm x 54.46 mm 120.38 mm x 79.2 mm x 10.67 mm 3 V to 3.6 V
Riverdi TFT Displays & Accessories RGB, 4.3" uxTouch, Air bonding, Anti-UV 8In Stock
Min.: 1
Mult.: 1

20 mA TFT LCD Displays Transmissive 4.3 in 480 x 272 RGB Capacitive Touch Panel LED 800 cd/m2 95.64 mm x 54.46 mm 120.38 mm x 79.2 mm x 5.1 mm 3.3 V to 3.6 V
Riverdi TFT Displays & Accessories 4.3",EVE3,no frame,CTP,WTH CG, 0.5mm DST 1In Stock
Min.: 1
Mult.: 1

TFT LCD Displays Transmissive 4.3 in 480 x 272 QSPI, SPI Capacitive Touch Panel LED 500 cd/m2 96.54 mm x 55.36 mm 120.38 mm x 79.2 mm x 8.02 mm 3.3 V to 3.6 V Bulk
Riverdi TFT Displays & Accessories 5.0", EVE4, no frame, CTP, optical bond 4In Stock
Min.: 1
Mult.: 1

154 mA to 440 mA TFT LCD Displays Transmissive 5 in 800 x 480 Audio, RiBUS Capacitive Touch Panel LED 850 cd/m2 108.6 mm x 65.4 mm 136 mm x 92.8 mm x 10.3 mm 3 V to 3.6 V
Riverdi TFT Displays & Accessories RGB, 5.0" HB, IPS, no touch, metal frame 9In Stock
Min.: 1
Mult.: 1

80 mA TFT LCD Displays Transmissive 5 in 800 x 480 RGB Without Touch Panel LED 1000 cd/m2 11 mm x 66.8 mm 137.5 mm x 76.6 mm x 3.48 mm 3.3 V to 3.6 V
Riverdi TFT Displays & Accessories 7.0", HDMI, no frame, no touch 6In Stock
Min.: 1
Mult.: 1

54 mA to 668 mA TFT LCD Displays Transmissive 7 in 1024 x 600 HDMI Without Touch Panel LED 1000 cd/m2 156.9 mm x 89.63 mm 164.9 mm mm x 10 mm mm x 22.3 mm 7 V to 30 V
Riverdi TFT Displays & Accessories 7.0", LVDS, frame, atouch, CTP,air bond 7In Stock
Min.: 1
Mult.: 1

30 mA TFT LCD Displays Transmissive 7 in 1024 x 600 LVDS Capacitive Touch Panel LED 800 cd/m2 155.01 mm x 86.72 mm 181.6 mm x 100.6 mm x 8.68 mm 3.3 V to 3.6 V
Riverdi TFT Displays & Accessories LVDS, 7.0" HB, IPS, no touch 1In Stock
Min.: 1
Mult.: 1

30 mA TFT LCD Displays Transmissive 7 in 1024 x 600 LVDS Without Touch Panel LED 1000 cd/m2 156.9 mm x 89.63 mm 164.9 mm x 10 mm x 5.7 mm 3.3 V to 3.6 V
Riverdi TFT Displays & Accessories MIPI, 7.0" uxTouch,Optical bonding, Anti-UV 6In Stock
Min.: 1
Mult.: 1

30 mA TFT LCD Displays Transmissive 7 in 1024 x 600 MIPI DSI Capacitive Touch Panel LED 850 cd/m2 155.01 mm x 86.72 mm 179.96 mm x 119 mm x 7.58 mm 3.3 V to 3.6 V
Riverdi TFT Displays & Accessories HB IPS 3.5" LCD TFT INDIV PKG 3In Stock
10Expected 2/20/2026
Min.: 1
Mult.: 1

IPS TFT LCD Displays Transmissive 3.5 in 320 x 480 SPI Without Touch Panel LED, White 1400 cd/m2 48.76 mm x 73.44 mm 82.94 mm x 54.46 mm x 3.63 mm 2.8 V
Riverdi TFT Displays & Accessories 5.0", LVDS,no frame,atouch,CTP,air bond 2In Stock
Min.: 1
Mult.: 1

80 mA TFT LCD Displays Transmissive 5 in 800 x 480 LVDS Capacitive Touch Panel LED 800 cd/m2 108.6 mm x 65.4 mm 120.7 mm mm x 75.8 mm mm x 5.4 mm 3.3 V to 3.6 V Bulk
Riverdi RVA-0104M-1.25FF
Riverdi TFT Displays & Accessories 4-pin, 1.25mm,molex connector,female 2-s 21In Stock
50Expected 2/24/2026
Min.: 1
Mult.: 1

Accessories N/A
Riverdi RVA-0105M-1.25FF
Riverdi TFT Displays & Accessories 5-pin, 1.25mm,molex connector,female 2-s 23In Stock
35Expected 2/16/2026
Min.: 1
Mult.: 1

Accessories N/A
Riverdi RVA-0106M-1.25FF
Riverdi TFT Displays & Accessories 6-pin, 1.25mm,molex connector,female 2-s 14In Stock
Min.: 1
Mult.: 1

Accessories N/A
Riverdi RVA-SWD-06M-C100
Riverdi TFT Displays & Accessories SWD programing Cable, 100mm, 6-pin molex 7In Stock
15Expected 3/17/2026
Min.: 1
Mult.: 1

Accessories N/A
Riverdi RVA-PCAP-USB-CABLE
Riverdi TFT Displays & Accessories USB cable for Riverdi PCAP with ILI2132A
7In Stock
Min.: 1
Mult.: 1
Accessories N/A
Riverdi SM-RVT50HQSFWA01
Riverdi TFT Displays & Accessories STM32U5G9, 5.0" HB,IPS,aTouch CG,Metal Frame 1In Stock
Min.: 1
Mult.: 1

19 mA to 437 mA TFT LCD Displays Transmissive 5 in 800 x 480 CAN, RIBUS, RS485, USB Capacitive Touch Panel LED 800 cd/m2 108.6 mm x 65.4 mm 137.5 mm mm x 76.6 mm mm x 13.25 mm 6 V to 48 V
Riverdi TFT Displays & Accessories 5.0", EVE3, uxtouch, BLK CG, 0.5mm DST 8In Stock
Min.: 1
Mult.: 1

TFT LCD Displays Transmissive 5 in 800 x 480 QSPI, SPI Capacitive Touch Panel LED 500 cd/m2 109 mm x 65.8 mm 136 mm x 92.8 mm x 8.8 mm 3.3 V to 3.6 V Bulk
Riverdi SM-.3B480272CFWC81
Riverdi TFT Displays & Accessories 1In Stock
Min.: 1
Mult.: 1

70 mA TFT LCD Displays Transmissive 4.3 in 480 x 272 I2C, SPI Capacitive Touch Panel LED 500 cd/m2 96.54 mm x 55.36 mm 106.3 mm x 68 mm x 8.7 mm 3.3 V to 3.6 V
Riverdi TFT Displays & Accessories 10.1", STM32, no frame, no touch 2In Stock
Min.: 1
Mult.: 1

59 mA to 1.49 A TFT LCD Displays Transmissive 10.1 in 1280 x 800 CAN, RiBUS, RS232, RS485, USB Without Touch Panel LED 1000 cd/m2 220.06 mm x 138.7 mm 229.46 mm mm x 149.1 mm x 13.65 mm 6 V to 48 V
Riverdi TFT Displays & Accessories 7.0", EVE3, no frame, no touch 3In Stock
Min.: 1
Mult.: 1

TFT LCD Displays Transmissive 7 in 800 x 480 QSPI, SPI Without Touch Panel LED 500 cd/m2 156.9 mm x 89.68 mm 164.9 mm x 99.8 mm x 9.82 mm 3.3 V to 3.6 V Bulk
Riverdi TFT Displays & Accessories RGB, 7.0" aTouch, Air bonding, metal frame 3In Stock
Min.: 1
Mult.: 1

30 mA TFT LCD Displays Transmissive 7 in 1024 x 600 RGB Capacitive Touch Panel LED 800 cd/m2 155.01 mm x 86.72 mm 181.6 mm x 100.6 mm x 8.68 mm 3.3 V to 3.6 V