SM-RVT70HSTFWCA0

Riverdi
166-RVT70HSTFWCA0
SM-RVT70HSTFWCA0

Mfr.:

Description:
TFT Displays & Accessories RGB, 7.0" aTouch, Air bonding, metal frame

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
72,86 € 72,86 €

Product Attribute Attribute Value Select Attribute
Riverdi
Product Category: TFT Displays & Accessories
RoHS:  
30 mA
TFT LCD Displays
Transmissive
7 in
1024 x 600
RGB
Capacitive Touch Panel
LED
800 cd/m2
155.01 mm x 86.72 mm
181.6 mm x 100.6 mm x 8.68 mm
3.3 V to 3.6 V
Brand: Riverdi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Series: RGB
Factory Pack Quantity: 1
Subcategory: Displays
Part # Aliases: SM-RVT70HSTFWCA0
Unit Weight: 244 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
ECCN:
EAR99

7" & 10.1" High Brightness (HB) IPS Displays

Riverdi 7" and 10.1" High Brightness (HB) IPS Displays are high-resolution and high-brightness TFT displays with Low-Voltage Differential Signaling (LVDS) or Red Green Blue (RGB) interfaces. These displays incorporate typical surface luminance of up to 1000cd/m² and industrial projected capacitive touch panels with black decorative cover glass. This makes the full viewing angles (IPS) allow the user to interact with the display in a natural and intuitive way from every side. Typical applications include Human Machine Interface (HMI), IoT control, medical devices, laboratory devices, information kiosks, Point of Sale (POS), vending machines, charging stations, and elevator cabins.