SM-RVT43HLBNWC00

Riverdi
166-RVT43HLBNWC00
SM-RVT43HLBNWC00

Mfr.:

Description:
TFT Displays & Accessories 4.3", EVE4, no frame, CTP, air bond

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
77,36 € 77,36 €

Product Attribute Attribute Value Select Attribute
Riverdi
Product Category: TFT Displays & Accessories
RoHS:  
104 mA to 400 mA
TFT LCD Displays
Transmissive
4.3 in
480 x 272
Audio, RiBUS
Capacitive Touch Panel
LED
800 cd/m2
95.64 mm x 54.46 mm
120.38 mm x 79.2 mm x 10.67 mm
3 V to 3.6 V
Brand: Riverdi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Series: EVE4
Factory Pack Quantity: 1
Subcategory: Displays
Part # Aliases: SM-RVT43HLBNWC00
Unit Weight: 97 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8524910000
CNHTS:
8524919000
CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

EVE4 High Brightness TFT Display Modules

Riverdi EVE4 High Brightness TFT Display Modules introduce the fourth generation of Embedded Video Engine (EVE) technology, based on the Bridgetek BT817Q graphic controller. The EVE4 Modules offer several optical advantages in terms of angles, colors, and high brightness – all of them 1000 candelas.