SM-RVT43HLTNWC00

Riverdi
166-RVT43HLTNWC00
SM-RVT43HLTNWC00

Mfr.:

Description:
TFT Displays & Accessories RGB, 4.3" uxTouch, Air bonding, Anti-UV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,48 € 46,48 €

Product Attribute Attribute Value Select Attribute
Riverdi
Product Category: TFT Displays & Accessories
RoHS:  
20 mA
TFT LCD Displays
Transmissive
4.3 in
480 x 272
RGB
Capacitive Touch Panel
LED
800 cd/m2
95.64 mm x 54.46 mm
120.38 mm x 79.2 mm x 5.1 mm
3.3 V to 3.6 V
Brand: Riverdi
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 1
Subcategory: Displays
Part # Aliases: SM-RVT43HLTNWC00
Unit Weight: 87 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8524910000
CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99