Distance Sensors - Industrial

Results: 296
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Sensing Distance Resolution Sensing Method Supply Voltage - Max Supply Voltage - Min Interface Type Operating Supply Current IP Rating Mounting Style Minimum Operating Temperature Maximum Operating Temperature Series
OmniPreSense Distance Sensors - Industrial 24GHz FMCW & Doppler Radar Sensor in IP67 enclsoure with RS-232 interface
4In Stock
Min.: 1
Mult.: 1

OPS7243-A/C
Seeed Studio Distance Sensors - Industrial The factory is currently not accepting orders for this product. 4In Stock
Min.: 1
Mult.: 1

30 m to 100 m 24 VDC 5 VDC 150 mA Cable - 25 C + 60 C
Delta Electronics Distance Sensors - Industrial Laser Displacement Sensors, Range 30mm 3In Stock
Min.: 1
Mult.: 1

30 mm 24 VDC 12 VDC IP67 Screw Mount - 10 C + 50 C LD-E
OmniPreSense Distance Sensors - Industrial 24GHz FMCW & Doppler Radar Sensor in IP67 enclsoure with WiFi/Bluetooth interface
2In Stock
Min.: 1
Mult.: 1

2D Radar Sensor 1 m to 100 m 24 VDC 24 VDC IP67 Chassis Mount OPS7243-A/C
Banner Engineering Distance Sensors - Industrial K50R R-GAGE Series Radar Sensor; Range 5.0 m; 40x30 degree FOV; Base Mount; Input: 10-30 V dc; Output: 0-10 V, 1 NPN/PNP Configurable; 5-pin M12 Integral QD 12In Stock
Min.: 1
Mult.: 1

Radar Sensor 50 mm to 5 m 30 VDC 10 VDC IP67 Thread - 40 C + 60 C K50R
Banner Engineering Distance Sensors - Industrial K50R R-GAGE Series Radar Sensor; Range 5.0 m; 40x30 degree FOV; Flush Mount; Input: 10-30 V dc; Output: 4-20 mA, 1 NPN/PNP Configurable; 5-pin M12 Integral QD
6In Stock
Min.: 1
Mult.: 1

Radar Sensor 50 mm to 5 m 30 VDC 10 VDC IP67 Thread - 40 C + 60 C K50R
Banner Engineering Distance Sensors - Industrial K50Z Series Multipoint Sensor; 8x8 Pixels; 2000 mm Range; 45x45 Degree FOV
8In Stock
Min.: 1
Mult.: 1

20 mm to 2 m 8 x 8 30 VDC 10 VDC - 10 C + 50 C K50Z
Banner Engineering Distance Sensors - Industrial Q90R2 60 GHz R-GAGE Series Radar Sensor; Range: 150 mm-20 m; Input: 10-30 V dc; Output: 1 PNP/NPN with IO-Link Communication; 1 PNP/NPN; 5-pin M12 Integral QD 13In Stock
Min.: 1
Mult.: 1

Radar Sensor 150 mm to 20 m 0.2 m 30 VDC 10 VDC IP67, IP69K Thread - 40 C + 65 C Q90R
Banner Engineering Distance Sensors - Industrial K50R R-GAGE Series Radar Sensor; Range 5.0 m; 40x30 degree FOV; Base Mount; Input: 10-30 V dc; Output: 4-20 mA, 1 NPN/PNP Configurable; 5-pin M12 Integral QD 4In Stock
Min.: 1
Mult.: 1

Radar Sensor 50 mm to 5 m 30 VDC 10 VDC IP67 Thread - 40 C + 60 C K50R
Banner Engineering Distance Sensors - Industrial K50R R-GAGE Series Radar Sensor; Range 5.0 m; 40x30 degree FOV; Flush Mount; Input: 10-30 V dc; Output: 0-10 V, 1 NPN/PNP Configurable; 5-pin M12 Integral QD
3In Stock
Min.: 1
Mult.: 1

Radar Sensor 50 mm to 5 m 30 VDC 10 VDC IP67 Thread - 40 C + 60 C K50R
Banner Engineering Distance Sensors - Industrial K50R Pro R-GAGE Series Radar Sensor Configurable LEDs; Range 5.0 m; 40x30 degree FOV; Base Mount; Input: 10-30 V dc; Output: 2 NPN/PNP Configurable; 5-pin M12 Integral QD 3In Stock
Min.: 1
Mult.: 1

Radar Sensor 50 mm to 5 m 30 VDC 10 VDC IP67 Thread - 40 C + 60 C K50R
Seeed Studio Distance Sensors - Industrial RPLiDAR S3 - 40m Range, 2D point Cloud Map, 32KHz Sampling, 0.1125 Degree Angular Resolution, 80K lux light resistance, IP65 4In Stock
Min.: 1
Mult.: 1

Banner Engineering Distance Sensors - Industrial K50R R-GAGE Series Radar Sensor; Range 5.0 m; 40x30 degree FOV; Base Mount; Input: 10-30 V dc; Output: 2 NPN/PNP Configurable; 5-pin M12 Integral QD
6In Stock
Min.: 1
Mult.: 1

Radar Sensor 50 mm to 5 m 30 VDC 10 VDC IP67 Thread - 40 C + 60 C K50R
Banner Engineering Distance Sensors - Industrial K50R R-GAGE Series Radar Sensor; Range 5.0 m; 40x30 degree FOV; Flush Mount; Input: 10-30 V dc; Output: 2 NPN/PNP Configurable; 5-pin M12 Integral QD 13In Stock
Min.: 1
Mult.: 1

Radar Sensor 50 mm to 5 m 30 VDC 10 VDC IP67 Thread - 40 C + 60 C K50R
Banner Engineering Distance Sensors - Industrial K50R Pro R-GAGE Series Radar Sensor Configurable LEDs; Range 5.0 m; 40x30 degree FOV; Flush Mount; Input: 10-30 V dc; Output: 2 NPN/PNP Configurable; 5-pin M12 Integral QD
6In Stock
Min.: 1
Mult.: 1

Radar Sensor 50 mm to 5 m 30 VDC 10 VDC IP67 Thread - 40 C + 60 C K50R
Banner Engineering Distance Sensors - Industrial Q90R R-GAGE Series Radar Sensor; Range: 150 mm-20 m; Input: 10-30 V dc; Output: 1 PNP/NPN with IO-Link Communication; 1 PNP/NPN; 5-pin M12 Integral QD 7In Stock
Min.: 1
Mult.: 1

Radar Sensor 150 mm to 20 m 30 VDC 10 VDC IP67, IP69K Thread - 40 C + 65 C Q90R
Banner Engineering Distance Sensors - Industrial Q90R R-GAGE Series Radar Sensor; Range: 150 mm-20 m; Input: 10-30 V dc; 4-20 mA Analog, 1 NPN/PNP Configurable with IO-Link; 5-pin M12 Integral QD
6In Stock
Min.: 1
Mult.: 1

Radar Sensor 150 mm to 20 m 30 VDC 10 VDC IP67, IP69K Thread - 40 C + 65 C Q90R
Banner Engineering Distance Sensors - Industrial Q90R R-GAGE Series Radar Sensor; Range: 150 mm-20 m; Input: 12-30 V dc; 0-10 V Analog, 1 NPN/PNP Configurable with IO-Link; 5-pin M12 Integral QD
4In Stock
Min.: 1
Mult.: 1

Radar Sensor 150 mm to 20 m 30 VDC 12 VDC IP67, IP69K Thread - 40 C + 65 C Q90R
Seeed Studio Distance Sensors - Industrial RPLiDAR S2 Low Cost 360 Degree Laser Range Scanner - 30M Range 41In Stock
Min.: 1
Mult.: 1
Large Scale Scanner 10 m, 30 m 5 VDC 5 VDC UART 400 mA - 10 C + 50 C
Banner Engineering Distance Sensors - Industrial LT3 Series: Laser Diffuse Time-Of-Flight Sensor; Range: 300 mm to 5 m; 12-24 V dc; Outputs: Discrete: 2 PNP or NPN; 8-pin M12 Integral QD 1In Stock
Min.: 1
Mult.: 1
Diffuse Reflective 24 VDC 12 VDC IP67 0 C + 50 C
Banner Engineering Distance Sensors - Industrial Laser Diffuse Time-of-Flight Sensor; Range: 50-24000 mm; Input: 12-30 V dc; Output 1: NPN/PNP Configurable; IO-Link; Output 2: NPN/PNP Configurable; Class 2 Laser; Pigtail QD
2In Stock
Min.: 1
Mult.: 1
Time-of-Flight (ToF) Sensor 50 mm to 24 m 30 VDC 12 VDC 85 mA IP67 Screw Mount - 20 C + 55 C LTF
Banner Engineering Distance Sensors - Industrial Laser Diffuse Time-of-Flight Sensor; Range: 50-12000 mm; Input: 12-30 V dc; Output: Analog: 4-20 mA; Class 2 Laser; Discrete: NPN/PNP Configurable; 9 m (30 ft) Cable
3In Stock
Min.: 1
Mult.: 1
Time-of-Flight (ToF) Sensor 12 m 300 mm to 3 mm 30 VDC 12 VDC IP67 Chassis Mount - 20 C + 55 C LTF
Banner Engineering Distance Sensors - Industrial K50R Pro R-GAGE Series Radar Sensor Configurable LEDs; Range 3.0 m; 80x60 degree FOV; Flat Mount; Input: 10-30 V dc; Output 2 NPN/PNP Configurable; 5-pin M12 Integral QD 3In Stock
Min.: 1
Mult.: 1
Radar Sensor 100 mm to 2.5 m 30 VDC 10 VDC IP67 Screw Mount - 40 C + 50 C K50R
Banner Engineering Distance Sensors - Industrial Laser Displacement Sensor; Range: 100-400 mm; Input: 12-30 V dc; Output: Analog: 4-20 mA; Discrete: NPN/PNP Configurable; 2 m (6.5 ft) Cable 2In Stock
Min.: 1
Mult.: 1
100 mm to 400 mm 30 VDC 12 VDC Cable - 20 C + 55 C LE250
Banner Engineering Distance Sensors - Industrial Laser Displacement Sensor; Range: 100-400 mm; Input: 12-30 V dc; Output: Analog: 4-20 mA; Discrete: NPN/PNP Configurable; M12 Integral QD 3In Stock
Min.: 1
Mult.: 1
Laser Displacement Sensor 100 mm to 400 mm 30 VDC 12 VDC Thread - 20 C + 55 C LE250