101060004

Seeed Studio
713-101060004
101060004

Mfr.:

Description:
Distance Sensors - Industrial The factory is currently not accepting orders for this product.

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 20   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
218,01 € 4.360,20 €

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Distance Sensors - Industrial
RoHS:  
30 m to 100 m
24 VDC
5 VDC
150 mA
Cable
- 25 C
+ 60 C
Brand: Seeed Studio
Height: 32 mm
Length: 44 mm
Operating Supply Voltage: 5 V to 24 V
Product Type: Distance Sensor Modules - Finished Units
Factory Pack Quantity: 1
Subcategory: Distance Sensors
Width: 43 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9015104000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TF03-100 LiDAR Long Range Distance Sensor (100m)

Seeed Studio TF03-100 LiDAR Long Range Distance Sensor has a maximum detection range that can reach up to 100m. The sensor has an adjustable frame rate with a maximum of 1KHz. With an integrated compensating algorithm for outdoor glare and other interference, TF03-100 can work under a strong light environment, rain, fog, and snow conditions. It also has an aluminum alloy enclosure with IP67 water and dust resistance. Multiple built-in operating modes are included to change parameters and configurations to meet different applications.