LT3BDQ

Banner Engineering
778-LT3BDQ
LT3BDQ

Mfr.:

Description:
Distance Sensors - Industrial LT3 Series: Laser Diffuse Time-Of-Flight Sensor; Range: 300 mm to 5 m; 12-24 V dc; Outputs: Discrete: 2 PNP or NPN; 8-pin M12 Integral QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.931,56 € 1.931,56 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Distance Sensors - Industrial
Diffuse Reflective
24 VDC
12 VDC
IP67
0 C
+ 50 C
Brand: Banner Engineering
Operating Supply Voltage: 12 VDC to 24 VDC
Product Type: Distance Sensor Modules - Finished Units
Factory Pack Quantity: 1
Subcategory: Distance Sensors
Part # Aliases: 65516
Unit Weight: 200,488 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9015100000
USHTS:
9015104000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.