Distance Sensors - Industrial

Results: 334
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Sensing Distance Resolution Sensing Method Supply Voltage - Max Supply Voltage - Min Interface Type Operating Supply Current IP Rating Mounting Style Minimum Operating Temperature Maximum Operating Temperature Series


Benewake Distance Sensors - Industrial TF02-Pro 40m IP65 LiDAR 223In Stock
385Expected 6/18/2026
Min.: 1
Mult.: 1

Time of Flight - ToF 50 mm to 40 m 1 cm LiDAR 12 VDC 5 VDC UART 200 mA Panel Mount - 20 C + 60 C TF


Benewake Distance Sensors - Industrial Updated single-point ranging LiDAR based on TFmini-S 569In Stock
Min.: 1
Mult.: 1

12 m 12 VDC 12 VDC 65 mA - 20 C + 60 C TF
Benewake Distance Sensors - Industrial TF03 100m long range IP67 distance sensor 93In Stock
20Expected 6/15/2026
Min.: 1
Mult.: 1

Time of Flight - ToF 100 mm to 100 m 1 cm LiDAR 5 VDC 5 VDC UART 180 mA Panel Mount - 25 C + 60 C TF
Benewake Distance Sensors - Industrial High-performance 3D 256 Lines LiDAR FOV (120*25.6) 1In Stock
Min.: 1
Mult.: 1

High-Performance LIDAR 1.2 m to 200 m 32 VDC 9 VDC IP67, IP69K - 40 C + 85 C


Benewake Distance Sensors - Industrial line beam lidar, 14m, UART, I2C, I/O 254In Stock
Min.: 1
Mult.: 1

Laser Beam LiDAR 14 m I2C, UART - 25 C + 70 V


Benewake Distance Sensors - Industrial TFmini Plus 12m IP65 distance sensor 371In Stock
Min.: 1
Mult.: 1

Time of Flight - ToF 500 mm to 12 m 5 mm LiDAR 5 VDC 5 VDC UART 110 mA Panel Mount - 20 C + 60 C TF
Benewake Distance Sensors - Industrial TF02-i 1000Hz high frame rate and 40m middle range ToF LiDAR sensor with IP65 for industrial use 26In Stock
Min.: 1
Mult.: 1

12 VDC 12 VDC 70 mA - 20 C + 60 C TF


Benewake Distance Sensors - Industrial TFmini Plus 12m IP65 distance sensor 64In Stock
365Expected 6/2/2026
Min.: 1
Mult.: 1

Time of Flight - ToF 500 mm to 12 m 5 mm LiDAR 5 VDC 5 VDC I2C 110 mA Panel Mount - 20 C + 60 C TF
Banner Engineering Distance Sensors - Industrial Laser Diffuse Time-of-Flight Sensor; Range: 50-24000 mm; Input: 12-30 V dc; Output: Analog: 4-20 mA; Class 2 Laser; Discrete: NPN/PNP Configurable; Pigtail QD
4In Stock
Min.: 1
Mult.: 1
24 m 300 mm to 4 mm 30 VDC 12 VDC IP67 5-pin M12 Pig-tail - 20 C + 55 C LTF
Banner Engineering Distance Sensors - Industrial QT50U Universal Voltage Fill-Level Series: Proximit; Range: 200 mm - 8 m; Input: 85-264 V ac 50/60 Hz/48 to 250 V dc; Output: SPDT electromechanical relay; 5-pin Mini-Style Integral QD 2In Stock
Min.: 1
Mult.: 1
Ultrasonic Sensor 200 mm to 8 m 250 VDC, 264 VAC 48 VDC, 85 VAC IP67 5-pin Mini-Style - 20 C + 70 C QT50U


Benewake Distance Sensors - Industrial TF03 180m long range IP67 distance sensor 52In Stock
Min.: 1
Mult.: 1

Time of Flight - ToF 100 mm to 180 m 1 cm LiDAR 5 VDC 5 VDC UART 180 mA Panel Mount - 25 C + 60 C TF
Banner Engineering Distance Sensors - Industrial Laser Displacement Sensor; Range: 40-80 mm; Input: 10-30 V dc; Outputs: Analog: 4-20 mA; 300 mm (1 ft) M12 Pigtail QD; Converter Required for Serial Output 3In Stock
Min.: 1
Mult.: 1
80 mm 0.002 mm 30 VDC 10 VDC Cable - 10 C + 55 C LM80
Banner Engineering Distance Sensors - Industrial QT50U Universal Voltage Series: Proximity Mode; Range: 200 mm - 8 m; Input: 85-264 V ac 50/60 Hz/48 to 250 V dc; Output: SPDT electromechanical relay; 2 m (6.5 ft) Cable 2In Stock
Min.: 1
Mult.: 1
Ultrasonic Sensor 200 mm to 8 m 250 VDC, 264 VAC 48 VDC, 85 VAC IP67 Chassis Mount - 20 C + 70 C QT50U


Benewake Distance Sensors - Industrial TF03 1000Hz high frame rate and 180m long range ToF LiDAR sensor with IP67 for UAV,ITS, Security and other industrial use 41In Stock
Min.: 1
Mult.: 1

Long Range Distance Sensor 180 m 5 VDC 5 VDC IP67 - 25 C + 60 C TF
Benewake Distance Sensors - Industrial TF02-i 40Hz frame rate and 40m middle range ToF LiDAR sensor with IP65 for industrial use 25In Stock
12Expected 6/2/2026
Min.: 1
Mult.: 1

12 VDC 12 VDC 70 mA - 20 C + 60 C TF


Benewake Distance Sensors - Industrial TF03 1000Hz high frame rate and 100m long range ToF LiDAR sensor with IP67 for UAV,ITS, Security and other industrial use 10In Stock
Min.: 1
Mult.: 1

100 m 5 VDC 5 VDC TF
Banner Engineering Distance Sensors - Industrial Dual-Discrete T30U Series: Proximity Mode; Range: 150 mm - 1 m; Input: 12-24 V dc; Outputs: Two Discrete PNP; M12 Integral QD 4In Stock
Min.: 1
Mult.: 1
150 mm to 1 m 24 VDC 12 VDC 90 mA IP67 Barrel - 20 C + 70 C
Banner Engineering Distance Sensors - Industrial Laser Displacement Sensor; Range: 100-1000 mm; Input: 12-30 V dc; Output: Analog: 0-10 V; Discrete: NPN/PNP Configurable; M12 Integral QD 2In Stock
1Expected 6/1/2026
Min.: 1
Mult.: 1
Laser Displacement Sensor 100 mm to 1 m 30 VDC 12 VDC Thread - 20 C + 55 C LE550
Banner Engineering Distance Sensors - Industrial SLM Series: Rugged Nickel-Plated Metal Fixed-Distance Slot Sensor; Slot Width: 80 mm; Input 10-30 V dc; Output: Bipolar: 1 NPN 1 PNP; 150 mm (6 in) M12 PUR Pigtail QD 6In Stock
Min.: 1
Mult.: 1
80 mm Opposed Emitter/Receiver 30 VDC 10 VDC Thread - 20 C + 60 C
Banner Engineering Distance Sensors - Industrial LT3 Series: Diffuse T.O.F. Laser Distance Measurement; Range: 0.3-5.0 m; Input: 12-24 V dc; Analog Output: 4-20 mA; Discrete Output: PNP; 2 m (6.5 ft) Cable 1In Stock
Min.: 1
Mult.: 1
Time-of-Flight (ToF) Sensor 300 mm to 5 m 24 VDC 12 VDC 108 mA IP67 Chassis Mount 0 C + 50 C LT3
Banner Engineering Distance Sensors - Industrial Laser Diffuse Time-of-Flight Sensor; Range: 50-12000 mm; Input: 12-30 V dc; Output: Analog: 4-20 mA; Class 2 Laser; Discrete: NPN/PNP Configurable; 150 mm (6 in) M12 Pigtail QD
3In Stock
Min.: 1
Mult.: 1
12 m 300 mm to 3 mm 30 VDC 12 VDC IP67 5-pin M12 Pig-tail - 20 C + 55 C LTF


Terabee Distance Sensors - Industrial GDPR Compliant Multi-device support LoRaQAN or Ethernet Data transmission People counting with 98% accuracy 8In Stock
Min.: 1
Mult.: 1

L-XL
Benewake Distance Sensors - Industrial TF03 180m long range IP67 distance sensor 8In Stock
Min.: 1
Mult.: 1

Time of Flight - ToF 100 mm to 180 m 1 cm LiDAR 5 VDC 5 VDC Analog 4 mA to 20 mA Panel Mount - 25 C + 60 C TF


Benewake Distance Sensors - Industrial TF02 Pro W 25m middle range ToF LiDAR sensor,1000Hz high frequency and dust-removal wiper for silo level detection 42In Stock
Min.: 1
Mult.: 1

TF
Benewake Distance Sensors - Industrial TF350 350m long rang distance sensor 6In Stock
Min.: 1
Mult.: 1

350 m TF