AD2-S-X3

Benewake
234-AD2-S-X3
AD2-S-X3

Mfr.:

Description:
Distance Sensors - Industrial High-performance 3D 256 Lines LiDAR FOV (120*25.6)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6.930,48 € 6.930,48 €

Product Attribute Attribute Value Select Attribute
Benewake
Product Category: Distance Sensors - Industrial
RoHS:  
High-Performance LIDAR
1.2 m to 200 m
32 VDC
9 VDC
IP67, IP69K
- 40 C
+ 85 C
Brand: Benewake
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Voltage: 9 V to 32 V
Product Type: Distance Sensor Modules - Finished Units
Subcategory: Distance Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9015100000
CAHTS:
9015100000
USHTS:
9015104000
JPHTS:
901510000
KRHTS:
9015100000
MXHTS:
9015100100
BRHTS:
90151000
ECCN:
EAR99

AD2-S-X3 3D 256 Lines LiDAR

Benewake AD2-S-X3 3D 256 Lines LiDAR is an independently developed high-performance automotive-grade LiDAR device with excellent 3D perception capabilities and can accurately perceive various targets. This device incorporates an equivalent of 256 lines and an ultra-high resolution of up to 0.1° x 0.1°, enabling it to achieve high-definition detection capabilities within the entire field of view (120°x 25.6°). The two-dimensional scanning system and array-based transceiver design support continuous product upgrades and iterations, better addressing the requirements for enhanced scene perception and related applications. The AD2-S-X3 LiDAR can be used as a core perception sensor in intelligent driving scenarios.