Industrial Backlights

Results: 173
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Illumination Colour Wavelength/Colour Temperature Supply Voltage - Min Supply Voltage - Max Length Width Height Current Rating Power Rating IP Rating Connection Method Mounting Style Series
Advanced Illumination Industrial Backlights High Intensity Back-Lit Flat Diffuse Light, 8" x 8", Green, I3S, 1.75 in Dia Hole Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

Green 530 nm 238 mm 230.9 mm 23.9 mm Wire Lead Bracket FD2
Advanced Illumination Industrial Backlights High Intensity Back-Lit Flat Diffuse Light, 8" x 8", IR, 24v, 1.75 in Dia Hole Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

Infrared 850 nm 238 mm 230.9 mm 23.9 mm Wire Lead Bracket FD2
Advanced Illumination Industrial Backlights High Intensity Back-Lit Flat Diffuse Light, 8" x 8", IR, I3S, 1.75 in Dia Hole Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

Infrared 850 nm 238 mm 230.9 mm 23.9 mm Wire Lead Bracket FD2
Advanced Illumination Industrial Backlights High Intensity Back-Lit Flat Diffuse Light, 8" x 8", White, 24v, 1.75 in Dia Hole Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

White 238 mm 230.9 mm 23.9 mm Wire Lead Bracket FD2
Banner Engineering Industrial Backlights Vision Light - 150 x 150 mm Backlight IP67; Visible Blue LED - 24 V dc; Requires Cordset MQDC20xx-xxx
Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
Blue 469 nm 24 VDC 188.93 mm 180.1 mm 25.45 mm 1.1 A IP67 5-Pin M12 QD Bracket
Banner Engineering Industrial Backlights Vision Light - 300 x 150 mm Backlight IP67; Visible Blue LED - 24 V dc; Requires Cordset MQDC20xx-xxx
Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
Blue 469 nm 24 VDC 356.55 mm 180.1 mm 25.45 mm 2.2 A IP67 5-Pin M12 QD Bracket
Banner Engineering Industrial Backlights Vision Light - 150 x 150 mm Backlight IP67; Visible Green LED - 24 V dc; Requires Cordset MQDC20xx-xxx
Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
Green 525 nm 24 VDC 188.93 mm 180.1 mm 25.45 mm 1.1 A IP67 5-Pin M12 QD Bracket
Banner Engineering Industrial Backlights Vision Light - 225 x 150 mm Backlight IP67; Visible Green LED - 24 V dc; Requires Cordset MQDC20xx-xxx
Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
Green 525 nm 24 VDC 272.74 mm 180.1 mm 25.45 mm 1.65 A IP67 5-Pin M12 QD Bracket
Banner Engineering Industrial Backlights Vision Light - 150 x 150 mm Backlight IP67; Infrared LED - 24 V dc; Requires Cordset MQDC20xx-xxx
Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
Infrared 850 nm 24 VDC 188.93 mm 180.1 mm 25.45 mm 1.1 A IP67 5-Pin M12 QD Bracket
Banner Engineering Industrial Backlights Vision Light - 225 x 150 mm Backlight IP67; Infrared LED - 24 V dc; Requires Cordset MQDC20xx-xxx
Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
Infrared 850 nm 24 VDC 272.74 mm 180.1 mm 25.45 mm 1.65 A IP67 5-Pin M12 QD Bracket
Banner Engineering Industrial Backlights Vision Light - 300 x 150 mm Backlight IP67; Infrared LED - 24 V dc; Requires Cordset MQDC20xx-xxx
Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
Infrared 850 nm 24 VDC 356.55 mm 180.1 mm 25.45 mm 2.2 A IP67 5-Pin M12 QD Bracket
Banner Engineering Industrial Backlights Vision Light - 150 x 150 mm Backlight IP67; Visible Red LED - 24 V dc; Requires Cordset MQDC20xx-xxx
Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
Red 633 nm 24 VDC 188.93 mm 180.1 mm 25.45 mm 1.1 A IP67 5-Pin M12 QD Bracket
Banner Engineering Industrial Backlights Vision Light - 300 x 150 mm Backlight IP67; Visible Red LED - 24 V dc; Requires Cordset MQDC20xx-xxx
Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
Red 633 nm 24 VDC 356.55 mm 180.1 mm 25.45 mm 2.2 A IP67 5-Pin M12 QD Bracket
Banner Engineering Industrial Backlights Vision Light - 225 x 150 mm Backlight IP67; Visible White LED - 24 V dc; Requires Cordset MQDC20xx-xxxMM
Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
White 6500 K 24 VDC 272.74 mm 180.1 mm 25.45 mm 1.65 A IP67 5-Pin M12 QD Bracket
Banner Engineering Industrial Backlights Vision Light - 300 x 150 mm Backlight IP67; Visible White LED - 24 V dc; Requires Cordset MQDC20xx-xxx
Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
White 6500 K 24 VDC 356.55 mm 180.1 mm 25.45 mm 2.2 A IP67 5-Pin M12 QD Bracket
Banner Engineering Industrial Backlights Vision Light - 75 x 150 mm Backlight IP67; Visible Blue LED - 24 V dc; Requires Cordset MQDC20xx-xxx
Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
Blue 469 nm 24 VDC 180.1 mm 105.11 mm 25.45 mm 550 mA IP67 5-Pin M12 QD Bracket
Banner Engineering Industrial Backlights Vision Light-Linear Back Light 1160 mm; Voltage: 24 V dc; Environmental Rating: IP50 Color: Blue; 5-pin M12 QD
Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
Blue 465 nm to 485 nm 24 VDC 1189.5 mm 59.4 mm 32.6 mm 4 A IP50 5-Pin M12 QD Bracket
Banner Engineering Industrial Backlights Vision Light-Linear Back Light 145 mm; Voltage: 24 V dc; Environmental Rating: IP50 Color: Blue; 5-pin M12 QD
Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
Blue 465 nm to 485 nm 24 VDC 171 mm 59.4 mm 32.6 mm 500 mA IP50 5-Pin M12 QD Bracket
Banner Engineering Industrial Backlights Vision Light-Linear Back Light 290 mm; Voltage: 24 V dc; Environmental Rating: IP50 Color: Blue; 5-pin M12 QD
Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
Blue 465 nm to 485 nm 24 VDC 316.5 mm 59.4 mm 32.6 mm 1 A IP50 5-Pin M12 QD Bracket
Banner Engineering Industrial Backlights Vision Light-Linear Back Light 435 mm; Voltage: 24 V dc; Environmental Rating: IP50 Color: Blue; 5-pin M12 QD
Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
Blue 465 nm to 485 nm 24 VDC 462 mm 59.4 mm 32.6 mm 1.5 A IP50 5-Pin M12 QD Bracket
Banner Engineering Industrial Backlights Vision Light - 75 x 150 mm Backlight IP67; Visible Green LED - 24 V dc; Requires Cordset MQDC20xx-xxx
Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
Green 525 nm 24 VDC 180.1 mm 105.11 mm 25.45 mm 550 mA IP67 5-Pin M12 QD Bracket
Banner Engineering Industrial Backlights Vision Light-Linear Back Light 145 mm; Voltage: 24 V dc; Environmental Rating: IP50 Color: Green; 5-pin M12 QD
Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
Green 520 nm to 535 nm 24 VDC 171 mm 59.4 mm 32.6 mm 500 mA IP50 5-Pin M12 QD Bracket
Banner Engineering Industrial Backlights PresencePLUS 70 x 70 mm Backlight; Infrared LED 24 V dc; 4-pin M12 male Connector Pin 2 OPEN
Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
Infrared 24 VDC 110.4 mm 92.6 mm 25 mm 4-Pin M12 QD Screw Mount
Banner Engineering Industrial Backlights PresencePLUS 70 X 70 mm Backlight; Infrared LED 24 V dc; 2 m (6.5 ft) cable with flying leads
Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
Infrared 940 nm 24 VDC 110.4 mm 92.6 mm 25.4 mm 250 mA Wire Lead Screw Mount
Banner Engineering Industrial Backlights Vision Light - 75 x 150 mm Backlight IP67; Infrared LED - 24 V dc; Requires Cordset MQDC20xx-xxx
Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
Infrared 850 nm 24 VDC 180.1 mm 105.11 mm 25.45 mm 550 mA IP67 5-Pin M12 QD Bracket