LEDGB75X150PW2-XQ

Banner Engineering
778-LEDGB75X150PW2XQ
LEDGB75X150PW2-XQ

Mfr.:

Description:
Industrial Backlights Vision Light - 75 x 150 mm Backlight IP67; Visible Green LED - 24 V dc; Requires Cordset MQDC20xx-xxx

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
865,16 € 865,16 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Industrial Backlights
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Green
525 nm
24 VDC
180.1 mm
105.11 mm
25.45 mm
550 mA
IP67
5-Pin M12 QD
Bracket
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Life: 90000 Hour
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: LED Backlighting
Factory Pack Quantity: 1
Subcategory: Backlighting Components
Part # Aliases: 82477
Unit Weight: 362,874 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405420000

FEATURED PRODUCTS
BANNER ENGINEERING