LEDBB150X150PW2-XQ

Banner Engineering
778-LDBB150X150PW2XQ
LEDBB150X150PW2-XQ

Mfr.:

Description:
Industrial Backlights Vision Light - 150 x 150 mm Backlight IP67; Visible Blue LED - 24 V dc; Requires Cordset MQDC20xx-xxx

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
887,52 € 887,52 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Industrial Backlights
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Blue
469 nm
24 VDC
188.93 mm
180.1 mm
25.45 mm
1.1 A
IP67
5-Pin M12 QD
Bracket
Brand: Banner Engineering
Life: 90000 Hour
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: LED Backlighting
Factory Pack Quantity: 1
Subcategory: Backlighting Components
Part # Aliases: 82481
Unit Weight: 639,565 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9405420000
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BANNER ENGINEERING