LEDBLB145XW6-XQ

Banner Engineering
778-LEDBLB145XW6-XQ
LEDBLB145XW6-XQ

Mfr.:

Description:
Industrial Backlights Vision Light-Linear Back Light 145 mm; Voltage: 24 V dc; Environmental Rating: IP50 Color: Blue; 5-pin M12 QD

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
547,82 € 547,82 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Industrial Backlights
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Blue
465 nm to 485 nm
24 VDC
171 mm
59.4 mm
32.6 mm
500 mA
IP50
5-Pin M12 QD
Bracket
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Housing Material: Aluminum
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: LED Backlighting
Factory Pack Quantity: 1
Subcategory: Backlighting Components
Part # Aliases: 29657
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405420000

FEATURED PRODUCTS
BANNER ENGINEERING