Sub-GHz Modules

Results: 571
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Packaging
Murata Electronics Sub-GHz Modules Type ABZ Shielded ultra-small LoRaWAN AES-128bit Accelerator
10.990Expected 10/15/2026
Min.: 1
Mult.: 1
: 1.000

ABZ 868 MHz to 915 MHz 20 dBm I2C, SPI, UART, USB 2.2 V 3.6 V 128 mA 23 mA - 40 C + 85 C External 12.5 mm x 11.6 mm x 1.76 mm LoRa/LoRaWAN Reel, Cut Tape, MouseReel
RF Solutions Sub-GHz Modules Transmitter 'Hybrid' Module AM 433MHz, DIL
2Expected 7/7/2026
Min.: 1
Mult.: 1

433 MHz 12 dBm 5 V 5 V 8 mA - 25 C + 80 C 17.78 mm x 10.16 mm x 3.9 mm
RF Solutions Sub-GHz Modules 8 Ch Transmitter
5On Order
Min.: 1
Mult.: 1

FOBBER 433.92 MHz 10 dBm 2 V 3.3 V 17 mA - 10 C + 70 C 59.2 mm x 32.7 mm x 8 mm
RF Solutions Sub-GHz Modules 2 Ch Transmitter
16On Order
Min.: 1
Mult.: 1

FOBBER 869.5 MHz 13 dBm 2 V 3.3 V 17 mA - 10 C + 80 C 59.2 mm x 32.7 mm x 8 mm
RF Solutions Sub-GHz Modules LORA Telemetry & MODEM Module 16km
10Expected 7/7/2026
Min.: 1
Mult.: 1

GAMMA 868 MHz 20 dBm 2.4 V 3.6 V 155 mA 20 mA - 40 C + 85 C SMA 51 mm x 20 mm x 5 mm LoRa/LoRaWAN
RF Solutions Sub-GHz Modules 4 Ch Remote Control Sys 12-30Vdc, 150m
5Expected 7/10/2026
Min.: 1
Mult.: 1

QUANTAFOB 433 MHz 12 V 30 V - 10 C + 50 C 130 mm x 112 mm x 42 mm
RF Solutions Sub-GHz Modules Smart RF Transceiver Module +13dBm /-116dBm 2KM
10Expected 8/4/2026
Min.: 1
Mult.: 1

ZETAPLUS 915 MHz 13 dBm SPI, UART 1.8 V 3.6 V 24 mA 16 mA - 40 C + 85 C 16 mm x 18 mm
Monnit Sub-GHz Modules ALTA 900 MHz AA - Press Button Sensor
Wireless Button Press Sensor 900 MHz 2 V 3.8 V - 18 C + 55 C 3.295 in x 2.47 in x 1.111 in
DFRobot Sub-GHz Modules LoRa Radio Module - 868MHz
Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
868 MHz 20 dBm 3.4 V 5.5 V
DFRobot Sub-GHz Modules LoRa MESH Radio Module - 868MHz
Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

868 MHz 20 dBm UART 3.3 V 5 V 34.2 mm x 18.4 mm
Lantronix Sub-GHz Modules Tracker FOX3 4G M1 FB - Worldwide - 4G CatM1/NB1 Bands 2, 3, 4, 5, 8, 12, 13, 20 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

FOX3 I2C, RS-232, USB 10.8 V 32 V - 40 C + 85 C 105 mm x 83 mm x 28 mm Bulk
Wurth Elektronik Sub-GHz Modules WIRL-PRO9 Telesto-III Transcvr Mod 915MHz Ext 50Ohms RF Ant Pad UART
Non-Stocked Lead-Time 10 Weeks
Min.: 400
Mult.: 400
: 400

WIRL-PRO9 927.5 MHz 14 dBm UART 3.3 V 3.3 V 26 mA 8 mA - 40 C + 85 C 27 mm x 17 mm x 3.2 mm Reel
Wurth Elektronik Sub-GHz Modules WIRL-PRO9 Themisto-I Radio Module 915MHz
Non-Stocked Lead-Time 10 Weeks
Min.: 400
Mult.: 400
: 400

WIRL-PRO9 927.5 MHz 25 dBm UART 3.6 V 3.6 V 400 mA 12 mA - 40 C + 85 C 27 mm x 17 mm x 3.8 mm Reel
TE Connectivity / Linx Technologies Sub-GHz Modules 2 Button MS Keyfob Transmitter 433MHz Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250

MS 433.92 MHz 2.3 V 3.6 V - 40 C + 85 C 56.6 mm x 34.8 mm x 11.4 mm Bulk
EnOcean Sub-GHz Modules Push-button transmitter module with 4 buttons, 928 MHz
Non-Stocked Lead-Time 12 Weeks
Min.: 400
Mult.: 100

PTM 215J 928 MHz - 25 C + 65 C 40 mm x 40 mm x 11.2 mm
EnOcean Sub-GHz Modules Push-button transmitter module with 4 buttons, 902 MHz
Non-Stocked Lead-Time 12 Weeks
Min.: 400
Mult.: 100

PTM 215U 902 MHz - 25 C + 65 C 40 mm x 40 mm x 11.2 mm
EnOcean Sub-GHz Modules 4 channel transmitter module, 902 MHz
Lead-Time 12 Weeks
Min.: 1
Mult.: 1

PTM 535U 902.875 MHz - 25 C + 65 C 26.2 mm x 21.15 mm
EnOcean Sub-GHz Modules Programmable Sensor Transceiver Module, 928 MHz
Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 250

STM 400J 928.35 MHz 0 dBm 2.1 V 5 V 23 mA 27 mA - 25 C + 85 C 22 mm x 19 mm x 3 mm
EnOcean Sub-GHz Modules Transceiver Module for line-powered applications, 868 MHz
Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 250

TCM 300 868.3 MHz 3 dBm 2.6 V 4.5 V 24 mA 33 mA - 25 C + 85 C 22 mm x 19 mm x 3 mm
EnOcean Sub-GHz Modules Transceiver Module for line-powered applications, 902 MHz
Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

TCM 300U 902.875 MHz 1 dBm 2.6 V 4.5 V 24 mA 33 mA - 25 C + 85 C 22 mm x 19 mm x 3 mm
EnOcean Sub-GHz Modules Sub-GHz Modules Gateway Transceiver Module, 928 MHz - Japan
Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

TCM 410J 928.35 MHz 0 dBm UART 2.6 V 5 V 22 mA 27 mA - 25 C + 85 C 22 mm x 19 mm x 3 mm
EnOcean Sub-GHz Modules Gateway Transceiver Module, 868 MHz Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 250
928.35 MHz 0 dBm UART 2 V 3.6 V 25 mA 25 mA - 40 C + 85 C PCB 19 mm x 14.7 mm x 3 mm
Advantech Sub-GHz Modules LoRaWAN Industrial Wireless Modular I/O- EU868 , IP65, 1050VDC Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

863 MHz to 870 MHz 18 dBm USB 10 V 50 V 0 C + 60 C External 122 mm x 82 mm x 49 mm LoRa/LoRaWAN
Telemecanique Sub-GHz Modules OSITRACK COMPACT STATION D Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
XGC Bulk
Telemecanique Sub-GHz Modules Ositrack Ethernet Power Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
XGS