CMWX1ZZABZ-078

Murata Electronics
81-CMWX1ZZABZ-078
CMWX1ZZABZ-078

Mfr.:

Description:
Sub-GHz Modules Type ABZ Shielded ultra-small LoRaWAN AES-128bit Accelerator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.888
Expected 4/30/2026
6.000
Expected 8/26/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
15,54 € 15,54 €
13,72 € 137,20 €
12,84 € 321,00 €
11,89 € 1.189,00 €
11,32 € 2.830,00 €
10,91 € 5.455,00 €
Full Reel (Order in multiples of 1000)
10,54 € 10.540,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Sub-GHz Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
ABZ
868 MHz to 915 MHz
20 dBm
I2C, SPI, UART, USB
2.2 V
3.6 V
128 mA
23 mA
- 40 C
+ 85 C
External
12.5 mm x 11.6 mm x 1.76 mm
LoRa/LoRaWAN
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Operating Supply Voltage: 2.2 V to 3.6 V
Product Type: Sub-GHz Modules
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Tradename: LoRa
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517629990
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

Wireless Modules & Software

Murata Electronics Wireless Modules and Software provide solutions for wearable computing, intelligent homes, smart vehicles, digital health and fitness, machine-to-machine (M2M) commercial, and industrial applications. These complete solutions from Murata that combine sensors, wireless technology, and software to help build infrastructure for the Internet of Things (IoT). Through its wireless connectivity platforms, Murata continuously innovates how to connect and network devices, equipment, and processes to fully achieve IoT. Murata Electronics Wireless Modules and Software are available in a wide variety of connectivity solutions to meet the current and future needs of designers.

LPWA & LORAWAN Modules

Murata provides LPWA and LORAWAN modules that are suitable for a wide variety of applications and environments. The Low Power Wide Area (LPWA) network is a wireless communication technology specialized for interconnecting devices together, focusing on long-range and power efficiency. LPWA technology is rapidly emerging and is most suitable for applications such as M2M, IoT, and many others that require operation at lower power consumption. 

Type ABZ LoRa Modules

Murata Type ABZ LoRa Modules are compact low-power wide-area network (LPWAN) wireless modules that support the LoRaWAN long-range wireless protocol. The modules measure just 12.5x11.6x1.76 mm and are housed in metal shielded packages. The modules include a Semtech SX1276 ultra-long-range spread-spectrum wireless transceiver and an STMicro STM32L0 series ARM Cortex M0+ 32-bit microcontroller (MCU).