MNS2-9-W2-PB-ST

Monnit
396-MNS29W2PBST
MNS2-9-W2-PB-ST

Mfr.:

Description:
Sub-GHz Modules ALTA 900 MHz AA - Press Button Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Monnit
Product Category: Sub-GHz Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Wireless Button Press Sensor
900 MHz
2 V
3.8 V
- 18 C
+ 55 C
3.295 in x 2.47 in x 1.111 in
Brand: Monnit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: AA battery power
Operating Supply Voltage: 2 V to 3.8 V
Product Type: Sub-GHz Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Unit Weight: 104,893 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
9032890000
ECCN:
3B992