TEL0117

DFRobot
426-TEL0117
TEL0117

Mfr.:

Description:
Sub-GHz Modules LoRa MESH Radio Module - 868MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,66 € 35,66 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Sub-GHz Modules
RoHS:  
868 MHz
20 dBm
UART
3.3 V
5 V
34.2 mm x 18.4 mm
Brand: DFRobot
Operating Supply Voltage: 3.3 V to 5 V
Product Type: Sub-GHz Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Unit Weight: 132,215 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8517799000
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.