TEL0115

DFRobot
426-TEL0115
TEL0115

Mfr.:

Description:
Sub-GHz Modules LoRa Radio Module - 868MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,66 € 35,66 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Sub-GHz Modules
868 MHz
20 dBm
3.4 V
5.5 V
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Voltage: 3.4 V to 5.5 V
Product Type: Sub-GHz Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Unit Weight: 132,215 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CAHTS:
8517620090
ECCN:
EAR99