Tactile Switches

 Tactile Switches
Tactile Switches are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for tactile switch manufacturers such as ALPS, Apem, C&K, E-Switch, NKK, Omron, Panasonic, TE Connectivity & many more.   
More...

Please view our large selection of tactile switches below.
Results: 14.040
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Illuminated Illumination Colour Lamp Type Mounting Style Mounting Direction Stem Height Actuator Switch Function Operating Force Current Rating Voltage Rating DC Voltage Rating AC Power Rating Ground Terminal Contact Form Termination Style Color Cap Colour Length Width Height Series Life IP Rating Packaging

Apem Tactile Switches SW TACT SPST 0.05A 12VDC 6MM 25.117In Stock
Min.: 1
Mult.: 1
Reel: 700

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 160 gf 50 mA 12 VDC No SPST Gull Wing Lead Black Brown 6 mm 6 mm 7 mm ADTSA6xxV 200000 Cycle Reel, Cut Tape
Omron Electronics Tactile Switches Projected 7.3x12.5 Gold Pl w/out Grd Tm 1.253In Stock
Min.: 1
Mult.: 1
Reel: 500

Non-Illuminated Through Hole Straight 7.3 mm Snap Top OFF - (ON) 1.3 N 50 mA 24 VDC No SPST Solder Pin Blue 12 mm 12 mm 3.5 mm B3F 10000000 Cycle Reel, Cut Tape
Omron Electronics Tactile Switches 4.3 X 9MM 230GF TACTILE 8.512In Stock
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Straight 4.3 mm Round OFF - (ON) 1.6 N 50 mA 24 VDC Yes SPST Leadless White 6.6 mm 6 mm 3.65 mm B3S 500000 Cycle
Panasonic Tactile Switches Swtch Lite Touch SMD 1.7mm ht J-bent 2.4N 9.877In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Non-Illuminated SMD/SMT Straight 0.3 mm Rectangular OFF - (ON) 2.2 N 50 mA 12 VDC Yes SPST Gull Wing Lead Black 3.5 mm 2.9 mm 1.7 mm EVPAA 200000 Cycle Reel, Cut Tape, MouseReel
Wurth Elektronik Tactile Switches WS-TASV Tact Switch 37.846In Stock
Min.: 1
Mult.: 1
Reel: 7.000

Non-Illuminated Round OFF - (ON) 50 mA 12 VDC No SPST WS-TASV Reel, Cut Tape, MouseReel
TE Connectivity / P&B Tactile Switches TACT SWITCH SMT 14.794In Stock
Min.: 1
Mult.: 1
Reel: 1.200

Non-Illuminated SMD/SMT Straight 0.71 mm Round OFF - (ON) 100 gf 50 mA 24 VDC No SPST Gull Wing Lead Brown 6 mm 6 mm 4.3 mm 200000 Cycle Reel, Cut Tape, MouseReel
TE Connectivity / P&B Tactile Switches TACT SWITCH SMT 9.968In Stock
Min.: 1
Mult.: 1
Reel: 1.200

Non-Illuminated SMD/SMT Straight 3.4 mm Round OFF - (ON) 70 g 50 mA 24 VDC No SPST Solder Pin White 6 mm 6 mm 5 mm FSMJSMA 100000 Cycle Reel, Cut Tape, MouseReel
C&K Tactile Switches Switch Tact Spst Vert Flux Seal 8.824In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight Without Cap OFF - (ON) 1.3 N 10 mA 24 VDC 200 mVA No SPST Solder Pin 7.4 mm 7.4 mm 4.7 mm KSA IP60 Bulk
C&K Tactile Switches Switch Tact Short Manual Sealed 7.149In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight Without Cap OFF - (ON) 5 N 50 mA 32 VDC 1 VA No SPST Solder Pin 7.4 mm 7.4 mm 4.7 mm KSA 100000 Cycle IP60 Bulk
C&K Tactile Switches NO SPST Ext Rnd Bttn 0.01A 32VDC 0.2W 2.235In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 4.7 mm Round OFF - (ON) 1.3 N 10 mA 32 VDC 200 mVA No SPST Solder Pin 7.4 mm 7.4 mm 4.7 mm KSA IP60 Bulk
C&K Tactile Switches Tact 6.2 x 6.2, 5.1 mm H, 4.0N, G leads, Low Delta, Potting Friendly, IP67 13.460In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Non-Illuminated SMD/SMT Straight 1.175 mm Round OFF - (ON) 2 N 50 mA 32 VDC 1 VA No SPST Gull Wing Lead Orange 6.2 mm 6.2 mm 2.9 mm KSC-PF IP67 Reel, Cut Tape
C&K Tactile Switches 1A 32VDC 4.3mm 1.6N Gullwing, IP67 7.611In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Non-Illuminated SMD/SMT Straight 1.5 mm Round OFF - (ON) 1.6 N 50 mA 32 VDC 1 VA No SPST Gull Wing Lead Blue 6.2 mm 6.2 mm 4.3 mm KSC7 5000000 Cycle IP67 Reel, Cut Tape, MouseReel
C&K Tactile Switches Silvr 450Gf Gullwing 16.839In Stock
Min.: 1
Mult.: 1
Reel: 2.500
Non-Illuminated SMD/SMT Straight 0.75 mm Round OFF - (ON) 4.5 N 50 mA 32 VDC No SPST Gull Wing Lead 6 mm 3.8 mm 2.5 mm KSR IP50 Reel, Cut Tape
C&K Tactile Switches Long Travel Tact Switch for SMT 13.637In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Non-Illuminated SMD/SMT Straight 1.73 mm Round OFF - (ON) 3.5 N 50 mA 32 VDC 1 VA No SPST Gull Wing Lead Brown 6.2 mm 6.2 mm 5 mm KST 100000 Cycle IP50 Reel, Cut Tape
C&K Tactile Switches Flush Silv Gwing 1.351In Stock
Min.: 1
Mult.: 1
Reel: 1.100

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 3 N 100 mA 32 VDC 32 VAC 1 VA No SPST Gull Wing Lead Natural 7.57 mm 4.38 mm 6.6 mm KT 100000 Cycle IP57 Reel, Cut Tape, MouseReel
C&K Tactile Switches Microminiature SMT Top Actuated 10.817In Stock
Min.: 1
Mult.: 1
Reel: 2.300

Non-Illuminated SMD/SMT Straight 2.5 mm Round OFF - (ON) 2.5 N 50 mA 12 VDC No SPST J Form Lead Black 3.9 mm 2.9 mm 2.5 mm PTS820 100000 Cycle Reel, Cut Tape, MouseReel
Omron Electronics Tactile Switches 5.00N OF Long Stroke Black Button 1.832In Stock
Min.: 1
Mult.: 1
Non-Illuminated SMD/SMT Straight Square OFF - (ON) 5 N 50 mA 16 VDC No SPST Solder Pad Black Black 6.9 mm 6 mm 5 mm B3AL 500000 Cycle
Omron Electronics Tactile Switches Light Gray Hinge 1 LED Red 800In Stock
Min.: 1
Mult.: 1

Illuminated Red LED Through Hole Straight Square OFF - (ON) 1.27 N 50 mA 24 VDC No SPST Solder Pin Black White 18 mm 12 mm 10.3 mm B3J 3000000 Cycle Bulk
Omron Electronics Tactile Switches SMT Keyswitch (Tape and Reel) 4.114In Stock
Min.: 1
Mult.: 1
Reel: 1.400

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 3.5 N 50 mA 12 VDC No SPST Gull Wing Lead Blue Round 6 mm 6 mm 5.1 mm B3SL 100000 Cycle IP67 Reel, Cut Tape, MouseReel
Wurth Elektronik Tactile Switches WS-TASV Tact Switch Vert 260gf Grn Term 9.289In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Non-Illuminated WS-TASV Reel, Cut Tape, MouseReel
Apem Tactile Switches Switch SMD 3.5N. Yellow Led. 52In Stock
Min.: 1
Mult.: 1

Illuminated Yellow LED SMD/SMT Straight Round OFF - (ON) 3.5 N 50 mA 24 VDC 60 mW No SPST Gull Wing Lead 10 mm 10 mm 8.5 mm 5G SH9 10000000 Cycle IP67 Tube
Apem Tactile Switches Switch TH 6.5N. Green Led 89In Stock
Min.: 1
Mult.: 1

Illuminated Green, Yellow LED Through Hole Straight Round OFF - (ON) 6.5 N 50 mA 24 VDC 60 mW, 75 mW No SPST Solder Pin 10 mm 10 mm 8.5 mm 5G TH9 10000000 Cycle IP67 Tube
Apem Tactile Switches Switch TH 6.5N. White Led 113In Stock
Min.: 1
Mult.: 1

Illuminated White LED Through Hole Straight Round OFF - (ON) 6.5 N 50 mA 24 VDC 46.5 W No SPST Solder Pin 10 mm 10 mm 8.5 mm 5G TH9 10000000 Cycle IP67

TE Connectivity / AMP Tactile Switches FSM11JLH=6MM TACT SWITCH, HT W/ESD 2.023In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 3.4 mm Round OFF - (ON) 100 gf 50 mA 24 VDC No SPST Solder Pin Brown 5.99 mm 5.99 mm 8 mm 100000 Cycle
C&K Tactile Switches 5.20 x 5.20 Tact Switch for SMT 11.386In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 320 gf 50 mA 12 VDC No SPST Gull Wing Lead Gold 4.8 mm 4.8 mm 2 mm PTS526 100000 Cycle Reel, Cut Tape