KST241J LFS

C&K
611-KST241JLFS
KST241J LFS

Mfr.:

Description:
Tactile Switches Long Travel Tact Switch for SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 437

Stock:
437
Can Dispatch Immediately
On Order:
14.000
Expected 10/15/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,27 € 1,27 €
1,08 € 10,80 €
1,01 € 25,25 €
0,894 € 89,40 €
0,826 € 206,50 €
0,734 € 367,00 €
Full Reel (Order in multiples of 1000)
0,713 € 713,00 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
1.73 mm
Round
OFF - (ON)
3.5 N
50 mA
32 VDC
1 VA
No
SPST
Gull Wing Lead
Brown
6.2 mm
6.2 mm
5 mm
KST
100000 Cycle
IP50
Reel
Cut Tape
Brand: C&K
Contact Plating: Silver
Product Type: Tactile Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Type: Tactile
Part # Aliases: KST241JLFS Y48A41211FP LFS
Unit Weight: 16,862 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501190
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KST Long Travel Tact Switches

C&K Switches KST Long Travel Tact Switches are a J Bend or Gullwing type for SMT and are compatible with pick and place machines. The IP40 sealed KST tact switches are RoHS compliant and compatible. The tact switches feature a rubber actuator, silver or gold contact material, 1 make contact (SPST N.O.), and momentary function. Ideal for front panels, car dashboards, telephone sets, and instrumentation.