B3AL-1004P

Omron Electronics
653-B3AL1004P
B3AL-1004P

Mfr.:

Description:
Tactile Switches 5.00N OF Long Stroke Black Button

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.837

Stock:
1.837 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,83 € 1,83 €
1,48 € 14,80 €
1,41 € 35,25 €
1,26 € 126,00 €
1,23 € 615,00 €
1,14 € 1.140,00 €
1,07 € 2.996,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Tactile Switches
Non-Illuminated
SMD/SMT
Straight
Square
OFF - (ON)
5 N
50 mA
16 VDC
No
SPST
Solder Pad
Black
Black
6.9 mm
6 mm
5 mm
B3AL
500000 Cycle
Brand: Omron Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Tactile Switches
Factory Pack Quantity: 1400
Subcategory: Switches
Part # Aliases: B3AL1004P
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99

B3AL Long Stroke Tactile Switches

Omron B3AL Long Stroke Tactile Switches feature high operating force (from 1.96N up to 5.00N) and long life (1 million operations). Long stroke is achieved by using a rubber plunger. The B3AL Series from Omron has an operating temperature of -40°C to +90°C at 60% max. Potential applications include automotive instrument panels, medical equipment, and gaming equipment.