KSA0M331 LFTR

611-KSA0M331LFT
KSA0M331 LFTR

Mfr.:

Description:
Tactile Switches Switch Tact Spst Vert Flux Seal

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.714

Stock:
8.714 Can Dispatch Immediately
Quantities greater than 8714 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,826 € 0,83 €
0,725 € 7,25 €
0,674 € 16,85 €
0,602 € 60,20 €
0,557 € 139,25 €
0,526 € 263,00 €
0,499 € 499,00 €
0,465 € 1.162,50 €
0,443 € 2.215,00 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
Through Hole
Straight
Without Cap
OFF - (ON)
1.3 N
10 mA
24 VDC
200 mVA
No
SPST
Solder Pin
7.4 mm
7.4 mm
4.7 mm
KSA
IP60
Bulk
Brand: C&K
Contact Plating: Silver
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Factory Pack Quantity: 5000
Subcategory: Switches
Type: Tactile
Part # Aliases: KSA0M331LFTR Y33R33115FP LFT
Unit Weight: 404,789 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501190
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.