C&K Switches Tactile Switches

Results: 863
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Illuminated Illumination Colour Lamp Type Mounting Style Mounting Direction Stem Height Actuator Switch Function Operating Force Current Rating Voltage Rating DC Voltage Rating AC Power Rating Ground Terminal Contact Form Termination Style Color Cap Colour Length Width Height Series Life IP Rating Packaging
C&K Tactile Switches Blue 4.0N Au, Gullwing 280In Stock
Min.: 1
Mult.: 1

Illuminated Blue LED SMD/SMT Right Angle Round 4 N 100 mA 20 VDC to 32 VDC No SPDT Gull Wing Lead Clear 8 mm 10.1 mm 17.1 mm K5V 25000 Cycle IP40 Reel
C&K Tactile Switches Blue-Amber 4.0N Au, Gullwing 120In Stock
400Expected 3/10/2026
Min.: 1
Mult.: 1

Illuminated Amber, Blue LED PCB Mount Right Angle Round 4 N 100 mA 20 VDC to 32 VDC No SPDT Gull Wing Lead Clear 8 mm 10.1 mm 17.1 mm K5V 25000 Cycle IP40 Reel
C&K Tactile Switches 13.175In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight Round OFF - (ON) 130 gf 50 mA 12 VDC SPST Through Hole 12 mm 12 mm 4.3 mm PTS125 5000000 Cycle IP40 Bulk
C&K Tactile Switches 14.280In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight Round OFF - (ON) 250 gf 50 mA 12 VDC SPST Through Hole 12 mm 12 mm 4.3 mm PTS125 100000 Cycle IP40 Bulk
C&K Tactile Switches 15.046In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight Snap Top 250 gf 50 mA 12 VDC SPST Through Hole 12 mm 12 mm 7.3 mm PTS125 100000 Cycle IP40 Bulk
C&K Tactile Switches 6.2 x 6.2mm, 3.mm height soft actuator, 3.5N, gold contact material 1.553In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Non-Illuminated SMD/SMT Straight 3.5 mm Round OFF - (ON) 3.5 N 10 mA 32 VDC 200 mVA No SPST SMD/SMT Clear Clear 6.2 mm 6.2 mm 3.5 mm KSC2 100000 Cycle IP67 Reel, Cut Tape, MouseReel
C&K Tactile Switches SWITCH TACTILE 3.978In Stock
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Straight 1.2 mm Round OFF - (ON) 4.5 N 50 mA 30 VDC 200 mVA No SPST Gull Wing Lead Gold 11.3 mm 11.3 mm 1.2 mm EDM 1000000 Cycle IP67 Bulk
C&K Tactile Switches TACTILE SWITCH 11.674In Stock
Min.: 1
Mult.: 1
Reel: 1.700

Non-Illuminated SMD/SMT Straight Round 3.2 N 50 mA 32 VAC 1 VA SPST J Form Lead 6.2 mm 6.2 mm 3.9 mm KSC11 2000000 Cycle IP67 Reel, Cut Tape
C&K Tactile Switches 35.205In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Non-Illuminated SMD/SMT Straight 1.1 mm Round OFF - (ON) 2 N 50 mA 32 VDC 1 VA No SPST Gull Wing Lead Black 4.2 mm 2.8 mm 2.5 mm 100000 Cycle IP67 Reel, Cut Tape, MouseReel
C&K Tactile Switches Tact 40.501In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Non-Illuminated SMD/SMT Straight 1.1 mm Oval OFF - (ON) 3 N 50 mA 32 VDC 1 VA No SPST Gull Wing Lead Black 4.6 mm 2.8 mm 2.5 mm KMR4 300000 Cycle IP40 Reel, Cut Tape, MouseReel
C&K Tactile Switches Long Travel Tact Switch for SMT 22.152In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Non-Illuminated SMD/SMT Straight 1.73 mm Round OFF - (ON) 2 N 50 mA 32 VDC 1 VA No SPST J Form Lead Gray 6.2 mm 6.2 mm 5 mm KST 100000 Cycle IP50 Reel, Cut Tape, MouseReel
C&K Tactile Switches SMT Micro Miniature Tactile Switch with 1.9 mm Height Actuator 40.564In Stock
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Straight 0.5 mm Oval OFF - (ON) 3 N 50 mA 32 VDC 1 VA No SPST Gull Wing Lead Black 4.6 mm 2.8 mm 1.9 mm KMR2 300000 Cycle IP40
C&K Tactile Switches Subminiature SMT Side Actuated 35.914In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Non-Illuminated SMD/SMT Right Angle 1.1 mm Rectangular OFF - (ON) 2 N 50 mA 32 VDC 1 VA No SPST Gull Wing Lead Gray 7 mm 4.4 mm 1.7 mm KSS 100000 Cycle IP50 Reel, Cut Tape, MouseReel
C&K Tactile Switches 3.938In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Non-Illuminated SMD/SMT Rectangular 180 gf 20 mA 12 VDC SPST J Form Lead 3.5 mm 2.7 mm 1.7 mm RKC2 200000 Cycle Reel, Cut Tape
C&K Tactile Switches 3.971In Stock
Min.: 1
Mult.: 1
Reel: 4.000

PTS526 Reel, Cut Tape
C&K Tactile Switches 10.023In Stock
Min.: 1
Mult.: 1
Reel: 4.000

PTS526 Reel, Cut Tape
C&K Tactile Switches 50mA 250VAC, 160gf No Pin, 3.1mm height 15.162In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Non-Illuminated SMD/SMT Straight 1.1 mm Round OFF - (ON) 160 gf 50 mA 12 VDC No SPST Gull Wing Lead 6.4 mm 6.3 mm 3.1 mm PTS641 200000 Cycle Reel, Cut Tape
C&K Tactile Switches Vertical thru-hole White LED, no cap 920In Stock
Min.: 1
Mult.: 1

Illuminated White LED Through Hole Straight 2.5 mm Round OFF - (ON) 160 gf 50 mA 12 VDC 108 mW No SPST Solder Pin Black 7.2 mm 7.2 mm 7.1 mm ITS 50000 Cycle Tray
C&K Tactile Switches 3.4N Gullwing 3.324In Stock
Min.: 1
Mult.: 1
Reel: 950

Non-Illuminated SMD/SMT Straight 3.2 mm Round OFF - (ON) 3.4 N 50 mA 32 VDC 1 VA No SPST Gull Wing Lead White 6.2 mm 6.2 mm 7.7 mm KSC9 300000 Cycle IP67 Reel, Cut Tape, MouseReel
C&K Tactile Switches PTS645VM39-2 LFS 8.892In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Non-Illuminated Through Hole Right Angle 3.85 mm Round OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Solder Pin Black 6 mm 6 mm 3.85 mm PTS645 100000 Cycle Reel, Cut Tape
C&K Tactile Switches 50mA 250VAC, 250gf No Pin, 3.1mm height 8.608In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Non-Illuminated SMD/SMT Straight 1.1 mm Round OFF - (ON) 250 gf 50 mA 12 VDC No SPST Gull Wing Lead 6.4 mm 6.3 mm 3.1 mm PTS641 100000 Cycle Reel, Cut Tape
C&K Tactile Switches PTS645VH31-2 LFS 9.062In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Right Angle 3.15 mm Round OFF - (ON) 2 N 50 mA 12 VDC No SPST Solder Pin Gray 6 mm 6 mm 3.15 mm PTS645 100000 Cycle Bulk
C&K Tactile Switches 4.5 x 4.5 mm Tact Switch for SMT 16.091In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Non-Illuminated SMD/SMT Straight 2.1 mm Round OFF - (ON) 180 gf 50 mA 12 VDC No SPST SMD/SMT Black 4.5 mm 4.5 mm 5 mm PTS647 100000 Cycle Reel, Cut Tape, MouseReel
C&K Tactile Switches SPST-NO, Off-Mom,SMT Tact 14.707In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Non-Illuminated SMD/SMT Straight 0.75 mm Round OFF - (ON) 3 N 10 mA 32 VDC 200 mVA No SPST Gull Wing Lead 6 mm 3.8 mm 2.5 mm KSR IP50 Reel, Cut Tape
C&K Tactile Switches 50mA 12VDC, SPST NO, 160 gf, 7.3mm H square act, SMT J-type 21.619In Stock
Min.: 1
Mult.: 1
Reel: 700

Non-Illuminated SMD/SMT Straight 3.85 mm Square OFF - (ON) 160 gf 50 mA 12 VDC No SPST J Form Lead 6 mm 6 mm 7.3 mm PTS645 100000 Cycle Reel, Cut Tape